Allegro MicroSystems Current Sensors

Results: 578
Stocking Options
Environmental Options
Media
Exclude
578Results
Applied FiltersRemove All

Showing
of 578
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
12-QFN Exposed Pad
ACS711KEXLT-31AB-T
SENSOR CURRENT HALL 31A AC/DC
Allegro MicroSystems
95.408
In Stock
1 : 0,89000 €
Cut Tape (CT)
1.500 : 0,46356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
31A
1
Ratiometric, Voltage
45mV/A
DC ~ 100kHz
±1%
±5%
3V ~ 5.5V
4.6µs
5.5mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN Exposed Pad
ACS711KEXLT-15AB-T
SENSOR CURRENT HALL 15.5A AC/DC
Allegro MicroSystems
64.157
In Stock
1 : 0,89000 €
Cut Tape (CT)
1.500 : 0,53446 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
15.5A
1
Ratiometric, Voltage
90mV/A
DC ~ 100kHz
±1%
±5%
3V ~ 5.5V
4.6µs
5.5mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
ACS71240KEXBLT-010B3-115
SENSOR CURRENT HALL 10A 12PWRQFN
Allegro MicroSystems
6.002
In Stock
1 : 1,33000 €
Cut Tape (CT)
1.500 : 0,81387 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
10A
1
Voltage
132mV/A
120kHz
±1%
±6%
3V ~ 3.6V
4µs
12mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount, Wettable Flank
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
ACS71240KEXBLT-010B3
SENSOR CURRENT HALL 10A 12PWRQFN
Allegro MicroSystems
5.051
In Stock
1 : 1,33000 €
Cut Tape (CT)
1.500 : 0,83048 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
10A
1
Voltage
132mV/A
120kHz
±1%
±6%
3V ~ 3.6V
4µs
12mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount, Wettable Flank
12-PowerWFQFN
12-QFN (3x3)
6.370
In Stock
1 : 1,41000 €
Cut Tape (CT)
3.000 : 0,85029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
1.2mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
ACS711ELCTR-12AB-T
SENSOR CURRENT HALL 12.5A AC/DC
Allegro MicroSystems
16.850
In Stock
1 : 1,64000 €
Cut Tape (CT)
3.000 : 0,97891 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
12.5A
1
Ratiometric, Voltage
110mV/A
DC ~ 100kHz
±1%
±5%
3V ~ 5.5V
4.6µs
5.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS711ELCTR-25AB-T
SENSOR CURRENT HALL 25A AC/DC
Allegro MicroSystems
2.370
In Stock
1 : 1,64000 €
Cut Tape (CT)
3.000 : 0,97891 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
25A
1
Ratiometric, Voltage
55mV/A
DC ~ 100kHz
±1%
±5%
3V ~ 5.5V
4.6µs
5.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS711KLCTR-12AB-T
SENSOR CURRENT HALL 12.5A AC/DC
Allegro MicroSystems
23.906
In Stock
1 : 1,78000 €
Cut Tape (CT)
3.000 : 1,06913 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
12.5A
1
Ratiometric, Voltage
110mV/A
DC ~ 100kHz
±1%
±5%
3V ~ 5.5V
4.6µs
5.5mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-QFN
ACS70331EESATR-005U3
HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Allegro MicroSystems
9.029
In Stock
1 : 1,84000 €
Cut Tape (CT)
1.500 : 1,16964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
-
-
Unidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
ACS71240LLCBTR-030B3
SENSOR CURRENT HALL 30A 8SOIC
Allegro MicroSystems
16.048
In Stock
1 : 1,92000 €
Cut Tape (CT)
3.000 : 1,18247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
30A
1
Voltage
44mV/A
120kHz
±1%
±6%
3V ~ 3.6V
4µs
12mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS71240LLCBTR-045B5
SENSOR CURRENT HALL 45A 8SOIC
Allegro MicroSystems
10.667
In Stock
1 : 1,92000 €
Cut Tape (CT)
3.000 : 1,18247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
45A
1
Voltage
44.4mV/A
120kHz
±1%
±6%
4.5V ~ 5.5V
4µs
12mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS71240LLCBTR-010B3
SENSOR CURRENT HALL 10A 8SOIC
Allegro MicroSystems
2.180
In Stock
1 : 1,92000 €
Cut Tape (CT)
3.000 : 1,18247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
10A
1
Voltage
132mV/A
120kHz
±1%
±6%
3V ~ 3.6V
4µs
12mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS712ELCTR-20A-T
SENSOR CURRENT HALL 20A AC/DC
Allegro MicroSystems
41.461
In Stock
1 : 2,56000 €
Cut Tape (CT)
3.000 : 1,57180 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS712ELCTR-05B-T
SENSOR CURRENT HALL 5A AC/DC
Allegro MicroSystems
15.124
In Stock
1 : 2,56000 €
Cut Tape (CT)
3.000 : 1,57180 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
5A
1
Ratiometric, Voltage
185mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS712ELCTR-30A-T
SENSOR CURRENT HALL 30A AC/DC
Allegro MicroSystems
12.161
In Stock
1 : 2,56000 €
Cut Tape (CT)
3.000 : 1,57180 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
30A
1
Ratiometric, Voltage
66mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS713ELCTR-30A-T
SENSOR CURRENT HALL 30A DC
Allegro MicroSystems
6.242
In Stock
1 : 2,62000 €
Cut Tape (CT)
3.000 : 1,60873 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect, Open Loop
30A
1
Ratiometric, Voltage
133mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS730KLCTR-20AB-T
1MHZ BANDWIDTH INTEGRATED, HALL
Allegro MicroSystems
11.231
In Stock
1 : 2,85000 €
Cut Tape (CT)
3.000 : 1,75811 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
20A
1
Ratiometric, Voltage
100mV/A
1MHz
±0.75%
±3%
4.5V ~ 5.5V
700ns
25mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS730KLCTR-50AB-T
1MHZ BANDWIDTH INTEGRATED, HALL
Allegro MicroSystems
7.124
In Stock
1 : 2,85000 €
Cut Tape (CT)
3.000 : 1,75811 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
50A
1
Ratiometric, Voltage
40mV/A
1MHz
±0.75%
±3%
4.5V ~ 5.5V
700ns
25mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS725LLCTR-20AB-T
SENSOR CURRENT HALL 20A 8SOIC
Allegro MicroSystems
14.203
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,79173 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Differential
20A
1
Ratiometric, Voltage
66mV/A
DC ~ 120kHz
±1.5%
±0.8%
3V ~ 3.6V
4µs
14mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS724LLCTR-05AB-T
SENSOR CURRENT HALL 5A 8SOIC
Allegro MicroSystems
11.925
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,79173 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
±5A
1
Ratiometric, Voltage
400mV/A
DC ~ 120kHz
±1.5%
±0.6%
4.5V ~ 5.5V
4µs
14mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS724LLCTR-20AU-T
SENSOR CURRENT HALL 20A DC
Allegro MicroSystems
10.585
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,79173 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect, Open Loop
±20A
1
Ratiometric, Voltage
200mv/A
120kHz
±1.5%
±0.7%
4.5V ~ 5.5V
4µs
14mA
-40°C ~ 150°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS724LLCTR-10AU-T
ISOLATED CURRENT SENSOR 5V
Allegro MicroSystems
9.529
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,82831 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect, Open Loop
±10A
1
Ratiometric, Voltage
400mV/A
120kHz
±1.5%
±1%
4.5V ~ 5.5V
4µs
14mA
-40°C ~ 150°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS725LLCTR-30AB-T
SENSOR CURRENT HALL 30A 8SOIC
Allegro MicroSystems
9.192
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,79173 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Differential
30A
1
Ratiometric, Voltage
44mV/A
DC ~ 120kHz
±1.5%
±0.7%
3V ~ 3.6V
4µs
14mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS725LLCTR-10AU-T
SENSOR CURRENT HALL 10A 8SOIC
Allegro MicroSystems
9.191
In Stock
1 : 2,90000 €
Cut Tape (CT)
3.000 : 1,79173 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect, Differential
10A
1
Ratiometric, Voltage
264mV/A
DC ~ 120kHz
±1.5%
±0.9%
3V ~ 3.6V
4µs
14mA
-40°C ~ 150°C
Automotive
AEC-Q100
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CT426-HSN830MR
XTREMESENSE TMR ULTRA-LOW NOISE,
Allegro MicroSystems
8.878
In Stock
1 : 2,90000 €
Cut Tape (CT)
2.000 : 1,85928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
33.3mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 578

Allegro MicroSystems Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.