Current Sensors

Results: 157
Stocking Options
Environmental Options
Media
Exclude
157Results
Applied FiltersRemove All

Showing
of 157
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
2.096
In Stock
1 : 2,64000 €
Cut Tape (CT)
2.000 : 1,68452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±1%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
7.256
In Stock
1 : 2,85000 €
Cut Tape (CT)
2.000 : 1,82701 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
7.238
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
33.3mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
2.703
In Stock
1 : 1,39000 €
Cut Tape (CT)
3.000 : 0,83869 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
150mV/mT
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
1.465
In Stock
1 : 1,39000 €
Cut Tape (CT)
3.000 : 0,83869 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
2.686
In Stock
1 : 2,56000 €
Cut Tape (CT)
3.000 : 1,60311 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
1.2mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
1.441
In Stock
1 : 2,64000 €
Cut Tape (CT)
2.000 : 1,68452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
133.3mV/A
DC ~ 1MHz
±0.1%
±1%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1.289
In Stock
1 : 2,64000 €
Cut Tape (CT)
2.000 : 1,68452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
200mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
1.234
In Stock
1 : 2,64000 €
Cut Tape (CT)
2.000 : 1,68452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
33.3mV/A
DC ~ 1MHz
±0.1%
±1%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
2.895
In Stock
1 : 2,85000 €
Cut Tape (CT)
2.000 : 1,82701 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1.071
In Stock
1 : 2,85000 €
Cut Tape (CT)
2.000 : 1,82701 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
200mV/A
DC ~ 1MHz
±0.2%
±0.7%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
6.295
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.7%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
6.140
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 65A 8-SOIC
Allegro MicroSystems
5.802
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
65A
1
Ratiometric, Voltage
15.4mV/A
DC ~ 1MHz
±0.2%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
1.600
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
66.7mV/A
DC ~ 1MHz
±0.1%
±0.7%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1.284
In Stock
1 : 2,99000 €
Cut Tape (CT)
2.000 : 1,91835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
2.576
In Stock
1 : 3,16000 €
Cut Tape (CT)
3.000 : 1,99724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
41.5mV/mT
DC ~ 1MHz
±0.2%
-
3.5V ~ 5V
300ns
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT455-H00U5-TS08
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
2.172
In Stock
1 : 3,16000 €
Cut Tape (CT)
3.000 : 1,99724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 1MHz
±0.3%
-
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT455-H00U5-TS08
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
1.199
In Stock
1 : 3,16000 €
Cut Tape (CT)
3.000 : 1,99724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 1MHz
±0.3%
-
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT433-HSWF20DR
CURRENT SENSOR MR 20A 16-SOIC
Allegro MicroSystems
6.112
In Stock
1 : 3,62000 €
Cut Tape (CT)
1.000 : 2,42750 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 30A 16-SOIC
Allegro MicroSystems
3.260
In Stock
1 : 3,62000 €
Cut Tape (CT)
1.000 : 2,42750 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
66.7mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 20A 16-SOIC
Allegro MicroSystems
5.243
In Stock
1 : 3,80000 €
Cut Tape (CT)
1.000 : 2,54887 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 20A 16-SOIC
Allegro MicroSystems
2.908
In Stock
1 : 3,80000 €
Cut Tape (CT)
1.000 : 2,54887 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 50A 16-SOIC
Allegro MicroSystems
1.392
In Stock
1 : 3,80000 €
Cut Tape (CT)
1.000 : 2,54887 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
50A
1
Ratiometric, Voltage
20mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
1.701
In Stock
1 : 1,47000 €
Cut Tape (CT)
3.000 : 0,89272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 157

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.