Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.601 In Stock | 1 : 3,29000 € Cut Tape (CT) 3.000 : 2,05327 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 30A | 1 | Voltage | 44mV/A | DC ~ 450kHz | - | - | 3V ~ 3.6V | 1.3µs | 20mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 6 Leads | 6-SOIC | |||
5.913 In Stock | 1 : 3,29000 € Cut Tape (CT) 3.000 : 2,05327 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 30A | 1 | Voltage | 66.7mV/A | DC ~ 450kHz | - | - | 4.5V ~ 5.5V | 1.3µs | 20mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 6 Leads | 6-SOIC |