Current Sensors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
GO 20-SMS
CURRENT TRANSDUCER GO-SMS SERIES
LEM USA Inc.
8.075
In Stock
1 : 4,41000 €
Cut Tape (CT)
1.500 : 2,53982 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
25mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
GO 10-SMS
IC,SM,GO 10-SMS,25A
LEM USA Inc.
11.360
In Stock
1 : 4,41000 €
Cut Tape (CT)
1.500 : 2,05492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
10A
1
Ratiometric, Voltage
80mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
25mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
GO 30-SMS
CURRENT TRANSDUCER GO-SMS SERIES
LEM USA Inc.
6.478
In Stock
1 : 4,41000 €
Cut Tape (CT)
1.500 : 2,93668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
30A
1
Ratiometric, Voltage
26.7mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
25mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
GO 20 SMS KIT
CURRENT TRANSDUCER KIT
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
-
16-SOIC
GO 30 SMS KIT
CURRENT TRANSDUCER KIT
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect
30A
1
Ratiometric, Voltage
26.7mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
-
16-SOIC
GO 10 SMS KIT
CURRENT TRANSDUCER KIT
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect
10A
1
Ratiometric, Voltage
80mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
-
Showing
of 6

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.