Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.917 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.000 : 1,80305 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | ±10A | 1 | Ratiometric, Voltage | 400mV/A | 120kHz | ±1.5% | ±1% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6.118 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.000 : 1,76698 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | 0A ~ 5A | 1 | Ratiometric, Voltage | 800mV/A | 120kHz | ±1.5% | ±0.6% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5.453 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.000 : 1,76698 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 200mv/A | 120kHz | ±1.5% | ±0.7% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
167 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.000 : 1,76698 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | ±30A | 1 | Ratiometric, Voltage | 133mV/A | 120kHz | ±1.5% | ±0.7% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |