Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
MR-C-01B
MR/C-01B
CURR SENSE XFMR TH
KEMET
32
In Stock
1 : 5,47000 €
Bulk
Bulk
Active60HzNon-Invasive (Solid Core)----30Ohm-Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.311" (7.90mm)PC Pin
MR-x
MR-1
CURR SENSE XFMR 10A CHAS MNT
KEMET
65
In Stock
1 : 12,11000 €
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount0.882" L x 0.760" W (22.40mm x 19.30mm)0.327" (8.30mm)Wire Leads
MR-x
MR-4
CURR SENSE XFMR 10A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : 20,41000 €
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount1.358" L x 1.260" W (34.50mm x 32.00mm)0.425" (10.80mm)Wire Leads
MR-x
MR-2
CURR SENSE XFMR 10A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : 12,33000 €
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount0.972" L x 0.858" W (24.70mm x 21.80mm)0.327" (8.30mm)Wire Leads
MR-x
MR-3
CURR SENSE XFMR 10A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : 16,82000 €
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount1.201" L x 1.102" W (30.50mm x 28.00mm)0.413" (10.50mm)Wire Leads
MR Series
MR-1-P5
CURR SENSE XFMR 10A TH
KEMET
0
In Stock
Check Lead Time
1.050 : 5,36375 €
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---25Ohm-Through Hole0.858" L x 0.760" W (21.80mm x 19.30mm)0.335" (8.50mm)PC Pin
Showing
of 6

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).