Current Sense Transformers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.7 mH3 mH7 mH11 mH
Turns Ratio - Primary:Secondary
1:1001:1251:501:70
DC Resistance (DCR)
1.9mOhm Primary, 2.1Ohm Secondary1.9mOhm Primary, 2.9Ohm Secondary1.9mOhm Primary, 5.3Ohm Secondary1.9mOhm Primary, 5Ohm Secondary
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
1.935
In Stock
1 : 6,51000 €
Cut Tape (CT)
320 : 3,59403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 250kHzInvasive1.7 mH-1:50-1.9mOhm Primary, 2.1Ohm Secondary-Surface Mount0.417" L x 0.480" W (10.60mm x 12.20mm)0.433" (11.00mm)Gull Wing
1.649
In Stock
1 : 6,51000 €
Cut Tape (CT)
320 : 3,59403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 250kHzInvasive7 mH-1:100-1.9mOhm Primary, 5Ohm Secondary-Surface Mount0.417" L x 0.480" W (10.60mm x 12.20mm)0.433" (11.00mm)Gull Wing
2.230
In Stock
1 : 6,51000 €
Cut Tape (CT)
320 : 3,59403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 250kHzInvasive11 mH-1:125-1.9mOhm Primary, 5.3Ohm Secondary-Surface Mount0.417" L x 0.480" W (10.60mm x 12.20mm)0.433" (11.00mm)Gull Wing
295
In Stock
1 : 6,51000 €
Cut Tape (CT)
320 : 3,59403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 250kHzInvasive3 mH-1:70-1.9mOhm Primary, 2.9Ohm Secondary-Surface Mount0.417" L x 0.480" W (10.60mm x 12.20mm)0.433" (11.00mm)Gull Wing
Showing
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).