Current Sense Transformers

Results: 18
Packaging
TrayTube
Product Status
ActiveObsolete
Frequency Range
20kHz ~ 200kHz50kHz ~ 500kHz200kHz ~ 500kHz
Current Rating (Amps)
20 A34 A35 A36 A
Inductance
4 mH5 mH19 mH20 mH76 mH80 mH180 mH
Turns Ratio - Primary:Secondary
50:1:1100:1:1100CT:1:1200:1:1-
Current Ratio
50:1100:1100CT:1200:1200CT:1300CT:1-
DC Resistance (DCR)
6mOhm Primary, 240mOhm Secondary700mOhm Primary, 1.7mOhm Secondary1.4Ohm Primary, 1.7mOhm Secondary2.8Ohm Primary, 1.7mOhm Secondary50Ohm Primary, 700mOhm Secondary100Ohm Primary, 1.4Ohm Secondary200Ohm Primary, 4.5Ohm Secondary300Ohm Primary, 11Ohm Secondary
Size / Dimension
0.550" L x 0.380" W (13.97mm x 9.65mm)0.670" L x 0.390" W (17.01mm x 9.90mm)0.810" L x 0.580" W (20.57mm x 14.73mm)0.900" L x 0.700" W (22.86mm x 17.78mm)
Height - Seated (Max)
0.580" (14.73mm)0.700" (17.78mm)0.750" (19.05mm)0.800" (20.32mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PE-51688NL
PE-51688NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
1.291
In Stock
1 : 3,69000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.670" L x 0.390" W (17.01mm x 9.90mm)0.800" (20.32mm)PC Pin
PE-51686NL
PE-51686NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
1.936
In Stock
1 : 3,37000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A5 mH--50:150Ohm Primary, 700mOhm Secondary-Through Hole0.670" L x 0.390" W (17.01mm x 9.90mm)0.800" (20.32mm)PC Pin
PE-51687NL
PE-51687NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
1.518
In Stock
1 : 3,67000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A20 mH--100:1100Ohm Primary, 1.4Ohm Secondary-Through Hole0.670" L x 0.390" W (17.01mm x 9.90mm)0.800" (20.32mm)PC Pin
PE-63619NL
PE-63619NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
750
In Stock
1 : 5,00000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200CT:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
PE-64488NL
PE-64488NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
783
In Stock
1 : 6,42000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
PE-51718NL
PE-51718NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
720
In Stock
1 : 3,69000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A20 mH--100CT:1100Ohm Primary, 1.4Ohm Secondary-Through Hole0.670" L x 0.390" W (17.01mm x 9.90mm)0.800" (20.32mm)PC Pin
P0581NL
P0581NL
CURR SENSE XFMR 200:1:1 34A T/H
Pulse Electronics
318
In Stock
1 : 3,95000 €
Tray
Tray
Active50kHz ~ 500kHzInvasive34 A76 mH-200:1:1-2.8Ohm Primary, 1.7mOhm Secondary-Through Hole0.810" L x 0.580" W (20.57mm x 14.73mm)0.750" (19.05mm)PC Pin
PE-63588NL
PE-63588NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
912
In Stock
1 : 4,80000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
PE-64978NL
PE-64978NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
217
In Stock
1 : 10,81000 €
Tube
Tube
Active200kHz ~ 500kHzInvasive20 A4 mH--50:16mOhm Primary, 240mOhm Secondary-Through Hole0.550" L x 0.380" W (13.97mm x 9.65mm)0.580" (14.73mm)PC Pin
THT Series
P0583NL
CURR SENSE XFMR 50:1:1 36A T/H
Pulse Electronics
868
In Stock
1 : 3,86000 €
Tray
Tray
Active50kHz ~ 500kHzInvasive36 A5 mH-50:1:1-700mOhm Primary, 1.7mOhm Secondary-Through Hole0.810" L x 0.580" W (20.57mm x 14.73mm)0.750" (19.05mm)PC Pin
PE-64519NL
PE-64519NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
333
In Stock
1 : 5,99000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200CT:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
CURR SENSE XFMR 100CT:1:1 20A TH
PE-64518NL
CURR SENSE XFMR 100CT:1:1 20A TH
Pulse Electronics
430
In Stock
1 : 6,34000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A20 mH-100CT:1:1-100Ohm Primary, 1.4Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
PE-64487NL
PE-64487NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
269
In Stock
1 : 6,42000 €
Tube
Tube
Active20kHz ~ 200kHzInvasive20 A20 mH--100:1100Ohm Primary, 1.4Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
PE-63587NL
PE-63587NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
0
In Stock
Check Lead Time
1 : 5,29000 €
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A20 mH--100:1100Ohm Primary, 1.4Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
P0582NL
P0582NL
CURR SENSE XFMR 100:1:1 35A T/H
Pulse Electronics
0
In Stock
Check Lead Time
1 : 4,20000 €
Tray
Tray
Active50kHz ~ 500kHzInvasive35 A19 mH-100:1:1-1.4Ohm Primary, 1.7mOhm Secondary-Through Hole0.810" L x 0.580" W (20.57mm x 14.73mm)0.750" (19.05mm)PC Pin
CURR SENSE XFMR 20A T/H
PE-63618NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
0
In Stock
Active
Tray
Active20kHz ~ 200kHzInvasive20 A20 mH--100CT:1100Ohm Primary, 1.4Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
CURR SENSE XFMR 20A T/H
PE-63691NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
0
In Stock
Active
Tray
Active20kHz ~ 200kHzInvasive20 A180 mH--300CT:1300Ohm Primary, 11Ohm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
CURR SENSE XFMR 20A T/H
PE-63586NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
0
In Stock
Obsolete
Tray
Obsolete20kHz ~ 200kHzInvasive20 A5 mH--50:150Ohm Primary, 700mOhm Secondary-Through Hole0.900" L x 0.700" W (22.86mm x 17.78mm)0.700" (17.78mm)PC Pin
Showing
of 18

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).