Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PE-68280
PE-68280NLT
CURR SENSE XFMR 1:1:100 SMD
Pulse Electronics
13.785
In Stock
1 : 3,66000 €
Cut Tape (CT)
300 : 2,07870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive14.8 mH-1:1:100-1.15mOhm Primary, 930mOhm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
PE-68280
PE-68210NL
CURR SENSE XFMR 1:1:50 SMD
Pulse Electronics
1.406
In Stock
1 : 3,26000 €
Tube
Tube
Active50kHz ~ 500kHzInvasive3.8 mH-1:1:50-1.15mOhm Primary, 380mOhm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
PE-68280
PE-68280NL
CURR SENSE XFMR 1:1:100 SMD
Pulse Electronics
163
In Stock
1 : 3,54000 €
Tube
Tube
Active50kHz ~ 500kHzInvasive14.8 mH-1:1:100-1.15mOhm Primary, 930mOhm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
PE-68280
PE-68383NLT
CURR SENSE XFMR 1:1:200 SMD
Pulse Electronics
1.090
In Stock
1 : 3,34000 €
Cut Tape (CT)
300 : 1,89867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive59.2 mH-1:1:200-1.15mOhm Primary, 3.9Ohm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
PE-68280
PE-68383NL
CURR SENSE XFMR 1:1:200 SMD
Pulse Electronics
0
In Stock
Check Lead Time
960 : 1,69135 €
Tube
Tube
Active50kHz ~ 500kHzInvasive59.2 mH-1:1:200-1.15mOhm Primary, 3.9Ohm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
PE-68280
PE-68210NLT
CURR SENSE XFMR 1:1:50 SMD
Pulse Electronics
0
In Stock
Check Lead Time
1.200 : 1,78360 €
Tape & Reel (TR)
Tape & Reel (TR)
Active50kHz ~ 500kHzInvasive3.8 mH-1:1:50-1.15mOhm Primary, 380mOhm Secondary-Surface Mount0.495" L x 0.490" W (12.57mm x 12.45mm)0.280" (7.11mm)-
Showing
1 - 6
of 6

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).