Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25.037 In Stock | 1 : 2,34000 € Cut Tape (CT) 900 : 1,39192 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 500 µH | - | 1:50 | - | 0.75mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1.818 In Stock | 1 : 4,25000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
3.952 In Stock | 1 : 4,27000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
1.939 In Stock | 1 : 7,65000 € Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.181" L x 0.563" W (30.00mm x 14.30mm) | 1.220" (31.00mm) | Wire Leads | |||
291 In Stock | 1 : 2,37000 € Cut Tape (CT) 1.100 : 1,24848 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 1.7 mH | - | 1:50 | - | 4mOhm Primary, 900mOhm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
0 In Stock | 1 : 2,37000 € Cut Tape (CT) 1.100 : 1,24848 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 6.7 mH | - | 1:100 | - | 4mOhm Primary, 1.6Ohm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
5.500 In Stock | 1 : 1,94000 € Cut Tape (CT) 220 : 1,49718 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5.865 In Stock | 1 : 2,95000 € Cut Tape (CT) 900 : 1,63028 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
2.797 In Stock | 1 : 2,03000 € Tray | - | Tray | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | AEC-Q200 | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | ||
2.750 In Stock | 1 : 3,59000 € Cut Tape (CT) 200 : 2,10335 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 35 A | 5.6 mH | - | 100:1 | - | 0.42mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
1.053 In Stock | 1 : 2,12000 € Tray | - | Tray | Active | 50kHz ~ 1MHz | Invasive | 20 A | 80 µH | - | 1:20 | - | 0.75mOhm Primary, 550mOhm Secondary | AEC-Q200 | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | ||
1.430 In Stock | 1 : 2,80000 € Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 22 mH | 350VµS | 1:100 | - | 1.3Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
438 In Stock | 1 : 2,87000 € Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 94.5 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
3.748 In Stock | 1 : 2,91000 € Tray | Tray | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1.723 In Stock | 1 : 3,17000 € Tube | Tube | Active | 500kHz Max | Invasive | - | 4.7 mH | 175VµS | 1:50 | - | 500mOhm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
12.648 In Stock | 1 : 3,50000 € Tube | Tube | Active | 500kHz Max | Invasive | - | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
6.092 In Stock | 1 : 3,90000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 5 mH | - | - | 50:1 | 50Ohm Primary, 700mOhm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
1.325 In Stock | 1 : 4,27000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100CT:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
1.659 In Stock | 1 : 4,33000 € Tray | - | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 20 A | 5 mH | - | - | 50CT:1 | - | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | ||
2.745 In Stock | 1 : 4,46000 € Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 19 mH | - | 100:1:1 | - | 1.4Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
1.798 In Stock | 1 : 4,88000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
1.811 In Stock | 1 : 5,40000 € Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
2.284 In Stock | 1 : 5,98000 € Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 37 A | 20 mH | - | 1:100 | 100:1 | 56Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
1.575 In Stock | 1 : 6,22000 € Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 38 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
5 In Stock | 1 : 7,84000 € Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.75 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.669" L x 1.587" W (42.40mm x 40.30mm) | 0.580" (14.73mm) | Wire Leads |