Crystals

Results: 101
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XH26M00000S420
XH32M00000S418
32MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
32 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH20M00000S420
20MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH30M00000S418
30MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
30 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH28M37500S416
28.375MHz Crystal 30ppm 16pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
28.375 MHz
±50ppm
±30ppm
16pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH12M00000S40S
12MHz Crystal 30ppm Series 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
Series
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH14M74560S420
14.7456MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
14.7456 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH9M216000S420
9.216MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
9.216 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH12M28800S418
12.288MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12.288 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH30M00000S420
30MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
30 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH11M05920S420
11.0592MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
11.0592 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH22M11840S418
22.1184MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
22.1184 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH9M216000S416
9.216MHz Crystal 30ppm 16pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
9.216 MHz
±50ppm
±30ppm
16pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH24M57600S420
24.576MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24.576 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH9M830400S420
9.8304MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
9.8304 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH19M66080S420
19.6608MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
19.6608 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH8M000000S418
8MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH27M00000S416
27MHz Crystal 30ppm 16pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
27 MHz
±50ppm
±30ppm
16pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH12M00000S420
12MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH40M00000S418
40MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH11M05920S416
11.0592MHz Crystal 30ppm 16pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
11.0592 MHz
±50ppm
±30ppm
16pF
40 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH26M00000S418
26MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
26 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH25M00000S420
25MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH22M11840S420
22.1184MHz Crystal 30ppm 20pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
22.1184 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH32M00000S416
32MHz Crystal 30ppm 16pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
32 MHz
±50ppm
±30ppm
16pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
XH26M00000S420
XH18M43200S418
18.432MHz Crystal 30ppm 18pF 4P
TGS
200.000
Marketplace
2.000 : 0,66055 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
18.432 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
Surface Mount
HC-49SX
0.492" L x 0.195" W (12.50mm x 4.95mm)
0.157" (4.00mm)
Showing
of 101

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.