Crystals

Results: 106
Stocking Options
Environmental Options
Media
Exclude
106Results
Applied FiltersRemove All

Showing
of 106
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
WE-XTAL_CFPX-180
830108313809
CRYSTAL 8.0000MHZ 12PF SMD
Würth Elektronik
4.853
In Stock
1 : 0,70000 €
Cut Tape (CT)
3.000 : 0,35034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
12pF
500 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_WATCH-2x6
830002995B
CRYSTAL 32.7680KHZ 12.5PF TH
Würth Elektronik
1.234
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
0.118" Dia x 0.323" L (3.00mm x 8.20mm)
0.323" (8.20mm)
WE-XTAL_IQXC-25
830069494
CRYSTAL 25.0000MHZ 10PF SMD
Würth Elektronik
4.339
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_IQXC-25
830069493
CRYSTAL 24.0000MHZ 10PF SMD
Würth Elektronik
1.534
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_CFPX-180
830064296
CRYSTAL 16.0000MHZ 8PF SMD
Würth Elektronik
9.574
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,32310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±20ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830072604
CRYSTAL 25.0000MHZ 8PF SMD
Würth Elektronik
8.830
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,32310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830069944
CRYSTAL 12.0000MHZ 15PF SMD
Würth Elektronik
7.455
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
15pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830069882
CRYSTAL 12.0000MHZ 10PF SMD
Würth Elektronik
5.934
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±100ppm
±30ppm
10pF
100 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830070868
CRYSTAL 12.0000MHZ 18PF SMD
Würth Elektronik
5.446
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830061647
CRYSTAL 12.0000MHZ 12PF SMD
Würth Elektronik
5.222
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
12pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830055295
CRYSTAL 12.0000MHZ 18PF SMD
Würth Elektronik
3.279
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830058124
CRYSTAL 24.0000MHZ 18PF SMD
Würth Elektronik
2.814
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830035264
CRYSTAL 16.0000MHZ 16PF SMD
Würth Elektronik
1.658
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±50ppm
16pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830055951
CRYSTAL 16.0000MHZ 18PF SMD
Würth Elektronik
1.425
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830053099
CRYSTAL 27.1200MHZ 10PF SMD
Würth Elektronik
7.994
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29698 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830059800
CRYSTAL 25.0000MHZ 10PF SMD
Würth Elektronik
1.164
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29698 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-218
830069392
CRYSTAL 16.0000MHZ 10PF SMD
Würth Elektronik
5.507
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,28383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±20ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
WE-XTAL_CFPX-218
830063334
CRYSTAL 25.0000MHZ 10PF SMD
Würth Elektronik
3.786
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,28383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
WE-XTAL_CFPX-217
830054236
CRYSTAL 32.7680KHZ 6PF SMD
Würth Elektronik
7.530
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,26853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
WE-XTAL_CFPX-217
830009706
CRYSTAL 32.7680KHZ 9PF SMD
Würth Elektronik
7.236
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,26853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
WE-XTAL_CFPX-180
830055299
CRYSTAL 25.0000MHZ 18PF SMD
Würth Elektronik
2.136
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,29079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_IQXC-25
830050789
CRYSTAL 32.7680KHZ 12.5PF SMD
Würth Elektronik
18.114
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,32946 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
WE-XTAL_IQXC-25
830062558
CRYSTAL 32.7680KHZ 9PF SMD
Würth Elektronik
13.076
In Stock
1 : 0,94000 €
Cut Tape (CT)
3.000 : 0,53363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
WE-XTAL_IQXC-25
830072543
CRYSTAL 27.0000MHZ 10PF SMD
Würth Elektronik
1.817
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,27841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_CFPX-180
830055293
CRYSTAL 14.7456MHZ 18PF SMD
Würth Elektronik
12.920
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,32310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 106

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.