Crystals

Results: 123
Stocking Options
Environmental Options
Media
Exclude
123Results
Applied FiltersRemove All

Showing
of 123
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
16.149
In Stock
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,19385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
32.882
In Stock
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,23709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
32.800
In Stock
1 : 0,72000 €
Cut Tape (CT)
1.000 : 0,35364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
19.376
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,22449 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
18.341
In Stock
1 : 0,37000 €
Cut Tape (CT)
1.000 : 0,25329 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
13.184
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,25277 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
17.428
In Stock
1 : 0,72000 €
Cut Tape (CT)
1.000 : 0,35922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
120 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
21.035
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,22826 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
120 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 40.0000MHZ 18PF SMD
Abracon LLC
3.569
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,32186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
28.958
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,41793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 27.0000MHZ 18PF SMD
Abracon LLC
48.412
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,41793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 28.63636MHZ 18PF SMD
Abracon LLC
2.920
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,29194 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.63636 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
2.546
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,25188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
3.929
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,32186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 14.7456MHZ 18PF SMD
Abracon LLC
12.881
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,44070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
4.719
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,25989 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
11.521
Marketplace
Check Lead Time
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,32186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
10pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 24.0000MHZ 10PF SMD
Abracon LLC
28.532
In Stock
1 : 0,72000 €
Cut Tape (CT)
1.000 : 0,37624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 30.0000MHZ 18PF SMD
Abracon LLC
22.962
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,42369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 16.0000MHZ 10PF SMD
Abracon LLC
96.252
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,23941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
10pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
8.063
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,41793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 32.0000MHZ 10PF SMD
Abracon LLC
90.804
In Stock
1 : 0,72000 €
Cut Tape (CT)
1.000 : 0,37356 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 13.5600MHZ 18PF SMD
Abracon LLC
46.076
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,44070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
5.746
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,25633 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
CRYSTAL 48.0000MHZ 18PF SMD
Abracon LLC
65.472
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,41793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 123

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.