Crystals

Results: 461
Stocking Options
Environmental Options
Media
Marketplace Product
461Results
Applied FiltersRemove All

Showing
of 461
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD
FA-20H 16.0000MF10Z-AJ0
CRYSTAL 16.0000MHZ 8PF SMD
EPSON
182.994
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.000 : 0,30784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 12.0000MD30Z-K3
CRYSTAL 12.0000MHZ 10PF SMD
EPSON
37.146
In Stock
1 : 1,05000 €
Cut Tape (CT)
250 : 0,87952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
150 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 32.0000MF12Y-W3
CRYSTAL 32.0000MHZ 12PF SMD
EPSON
110
In Stock
1 : 1,26000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±12ppm
±10ppm
12pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 32.0000MF20X-K3
CRYSTAL 32.0000MHZ 10PF SMD
EPSON
161.027
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,71664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 40.0000MF10Z-K3
CRYSTAL 40.0000MHZ 10PF SMD
EPSON
32.295
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,74384 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MF20X-K3
CRYSTAL 25.0000MHZ 10PF SMD
EPSON
18.810
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 38.4000MF10Z-AS3
CRYSTAL 38.4000MHZ 8.5PF SMD
EPSON
9.637
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
8.5pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 16.0000MF10Z-AJ5
CRYSTAL 16.0000MHZ 8PF SMD
EPSON
3.851
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,37456 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MD30Y-C5
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
4.643
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,38777 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MF20X-K0
CRYSTAL 25.0000MHZ 10PF SMD
EPSON
2.660
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.000 : 0,37209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 24.0000MF20X-K3
CRYSTAL 24.0000MHZ 10PF SMD
EPSON
2.937
In Stock
1 : 1,26000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 16.0000MF12Z-AC3
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
10.968
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,92980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±12ppm
±10ppm
9pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 19.2000MF12Y-AG3
CRYSTAL 19.2000MHZ 7PF SMD
EPSON
5.215
In Stock
1 : 0,68000 €
Cut Tape (CT)
250 : 0,48388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.2 MHz
±12ppm
±10ppm
7pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 16.0000MF12V-AJ3
CRYSTAL 16.0000MHZ 8PF SMD
EPSON
230
In Stock
1 : 1,26000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±12ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MD30Y-C3
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
138
In Stock
1 : 1,26000 €
Cut Tape (CT)
250 : 0,89576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 16.0000MF20X-B
CRYSTAL 16.0000MHZ 16PF SMD
EPSON
109
In Stock
1 : 1,26000 €
Bulk
Bulk
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
16pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 40.0000MF15Z-AC3
CRYSTAL 40.0000MHZ 9PF SMD
EPSON
1.195
In Stock
1 : 1,34000 €
Cut Tape (CT)
250 : 0,93908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 26.0000ML81Z-AC3
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
390
In Stock
1 : 6,50000 €
Cut Tape (CT)
250 : 4,57832 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
-10ppm, +8ppm
-9ppm, +11ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MD30Y-C
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
150
In Stock
1 : 1,01000 €
Bulk
Bulk
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 25.0000MD30Y-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
790
In Stock
1 : 0,61000 €
Cut Tape (CT)
1.000 : 0,40048 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 30.0000MF20X-W0
CRYSTAL 30.0000MHZ 12PF SMD
EPSON
1.776
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,41583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±20ppm
±10ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 27.0000MF20X-K3
CRYSTAL 27.0000MHZ 10PF SMD
EPSON
199
In Stock
1 : 0,68000 €
Cut Tape (CT)
250 : 0,49708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 26.0000MF10Z-AC3
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
1.000
In Stock
1 : 0,73000 €
Cut Tape (CT)
250 : 0,50916 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 16.0000MF10Z-AJ3
CRYSTAL 16.0000MHZ 8PF SMD
EPSON
567
In Stock
1 : 1,32000 €
Cut Tape (CT)
250 : 0,92980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
4-SMD
FA-20H 40.0000MF10Z-K0
FA-20H 40.0000MF10Z-K0: SMD XTL
EPSON
500
In Stock
1 : 0,61000 €
Cut Tape (CT)
1.000 : 0,40048 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
Showing
of 461

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.