Process, Temperature

Results: 6
Output Type
Relay (2)Relay (3)Relay, Voltage (External SSR)
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)0.551" (14.00mm), 0.315" (8.00mm)
Panel Cutout Dimensions
Square - 45.00mm x 45.00mmSquare - 68.00mm x 68.00mmSquare - 92.00mm x 45.00mmSquare - 92.00mm x 92.00mm
Ingress Protection
IP66 - Dust Tight, Water ResistantIP66
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
TTM-009W-R-A
TTM-009W-R-A
CONTROL TEMP/PROCESS 100-241V
TOHO ELECTRONICS INC.
10
Marketplace
1 : 117,04000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.551" (14.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 92.00mm x 92.00mm
Panel Mount
Screw Terminal
IP66
-
TTM-007W-R-A
TTM-007W-R-A
CONTROL TEMP/PROCESS 100-240V
TOHO ELECTRONICS INC.
5
Marketplace
1 : 117,04000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.394" (10.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 68.00mm x 68.00mm
Panel Mount
Screw Terminal
IP66
-
TTM-005W-R-A
TTM-005W-R-A
CONTROL TEMP/PROCESS 100-240V
TOHO ELECTRONICS INC.
5
Marketplace
1 : 117,04000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.394" (10.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 92.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66
-
TTM-004W-R-A
TTM-004W-R-A
CONTROL TEMP/PROCESS 100-240V
TOHO ELECTRONICS INC.
0
Marketplace
1 : 112,36000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.394" (10.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
TTM-004W-R-A
TTM-004W-P-A
CONTROL TEMP/PROCESS 100-240V
TOHO ELECTRONICS INC.
0
Marketplace
1 : 112,36000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.394" (10.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
TTM-004W-R-A
TTM-004W-R-AB
CONTROL TEMP/PROCESS 100-240V
TOHO ELECTRONICS INC.
0
Marketplace
1 : 121,72000 €
Box
Box
Active
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
-200°C ~ 1800°C, -328°F ~ 3272°F
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.394" (10.00mm), 0.315" (8.00mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Showing
of 6

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.