Multi Purpose

Results: 130
Stocking Options
Environmental Options
Media
Exclude
130Results

Showing
of 130
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
14.156
In Stock
1 : 0,57000 €
Cut Tape (CT)
4.000 : 0,30220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC1418T
CONN PIN 14-18AWG TIN CRIMP
TE Connectivity AMP Connectors
12.586
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,32463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
14-18 AWG
Brass
Tin
50.0µin (1.27µm)
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
26.710
In Stock
1 : 0,65000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC2024T
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
15.619
In Stock
1 : 0,69000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC2024T
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
19.340
In Stock
1 : 0,70000 €
Cut Tape (CT)
4.000 : 0,36959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
1-66332-4
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
15.358
In Stock
1 : 0,70000 €
Cut Tape (CT)
4.000 : 0,37079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC1418T
CONN PIN 14-18AWG TIN CRIMP
TE Connectivity AMP Connectors
5.207
In Stock
1 : 0,70000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
14-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC2024T
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
21.001
In Stock
1 : 0,71000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
17.683
In Stock
1 : 0,72000 €
Cut Tape (CT)
4.000 : 0,37789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
1-66425-2
CONN PIN 26-30AWG TIN CRIMP
TE Connectivity AMP Connectors
21.509
In Stock
1 : 0,80000 €
Cut Tape (CT)
4.000 : 0,42484 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
26-30 AWG
Brass
Tin
50.0µin (1.27µm)
1-66103-8, 66103-2
CONN PIN 20-24AWG TIN-LEAD CRIMP
TE Connectivity AMP Connectors
8.138
In Stock
1 : 0,84000 €
Cut Tape (CT)
4.000 : 0,44164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin-Lead
50.0µin (1.27µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
9.968
In Stock
1 : 0,86000 €
Cut Tape (CT)
4.000 : 0,45730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66098-8
CONN PIN 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
13.562
In Stock
1 : 0,88000 €
Cut Tape (CT)
4.000 : 0,46682 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66102-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
25.018
In Stock
1 : 0,90000 €
Cut Tape (CT)
4.000 : 0,47599 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66602-2
CONN PIN 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
20.202
In Stock
1 : 0,91000 €
Cut Tape (CT)
4.000 : 0,47874 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
14-18 AWG
Copper Nickel Alloy
Gold or PdNi +Gold
30.0µin (0.76µm)
66602-2
CONN PIN 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
13.911
In Stock
1 : 0,96000 €
Cut Tape (CT)
4.000 : 0,50462 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
14-18 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
8.274
In Stock
1 : 0,98000 €
Cut Tape (CT)
4.000 : 0,51892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Phosphor Bronze
Gold or PdNi +Gold
30.0µin (0.76µm)
1-66103-8, 66103-2
CONN PIN 20-24AWG TIN-LEAD CRIMP
TE Connectivity AMP Connectors
3.600
In Stock
1 : 0,98000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin-Lead
50.0µin (1.27µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
11.131
In Stock
1 : 0,99000 €
Cut Tape (CT)
4.000 : 0,52708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66361-3
CONN PIN 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
10.306
In Stock
1 : 1,00000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
14-18 AWG
Brass
Gold
15.0µin (0.38µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
17.845
In Stock
1 : 1,04000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
15.0µin (0.38µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
5.116
In Stock
1 : 1,04000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
8.364
In Stock
1 : 1,05000 €
Cut Tape (CT)
4.000 : 0,55687 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
66332-8
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
17.084
In Stock
1 : 1,09000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
66106-7
CONN PIN 24-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
88
In Stock
1 : 1,09000 €
Bulk
Bulk
Active
Stamped
Pin
Crimp
24-26 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
Showing
of 130

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.