Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : 91,40000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 25 A | 4 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
32 In Stock | 1 : 65,57000 € Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 25 A | 4 ~ 32VDC | 48 ~ 600V | Screw Terminal | Module | |||
0 In Stock | 1 : 110,15000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 24VDC | 42 ~ 660V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock | 1 : 262,27000 € Bulk 1 : 287,09000 € Box | Bulk Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 25 A | 20 ~ 28VDC | 0 ~ 1000V | Screw Terminal | Hockey Puck | |||
0 In Stock | 1 : 54,65000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 3 ~ 32VDC | 24 ~ 240V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock | 1 : 62,19000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 23 A | 4 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock | 1 : 94,23000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 30 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
44 In Stock | 1 : 188,46000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 27 A | 5 ~ 32VDC | 42 ~ 220V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock | 1 : 54,65000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 3 ~ 32VDC | 24 ~ 240V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock | 1 : 325,09000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 30 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink |