Through Hole, Right Angle Headers, Male Pins

Results: 107.803
Manufacturer
3MAces ConnectorsAdam TechAmphenol Aerospace OperationsAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Sine Systems CorpAmphenol SocapexAnderson Power Products, Inc.Assmann WSW ComponentsBulgin
Series
-.025.040 Multilock0.501000 Box1001 Box10114831104183125SH1401511512
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Reverse PinHeader, Stackable (2)InsertInterposerJumperPlugReceptacleSocket
Contact Type
-Center Strip ContactFemale SocketFemale Socket, Coaxial; Male Pin, PowerMale BladeMale Blade; Male PinMale PinMale Pin, CoaxialMale Pin, PowerOuter Shroud ContactTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.91mm)0.079" (2.00mm)0.085" (2.15mm)0.087" (2.20mm)
Number of Positions
12 (1 Coax + 1 Power)2 (Coax)22, 234 (2 + 1 Power + 1 Ground)4 (2 + 2 Power)4 (2 Coax + 2 Power)4 (Coax)4 (Power)4
Number of Rows
122, 33456-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.91mm)0.079" (2.00mm)0.087" (2.20mm)0.094" (2.40mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderScrewSolderThrough HoleWire Wrap
Fastening Type
-Detent LockEjectorFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-PullPush-Turn LockScrew Lock
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.030" (0.76mm)0.041" (1.04mm)0.053" (1.35mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)0.070" (1.78mm)0.071" (1.80mm)0.073" (1.85mm)0.075" (1.91mm)0.078" (1.98mm)
Overall Contact Length
0.110" (2.80mm)0.118" (3.00mm)0.295" (7.49mm)0.339" (8.60mm)0.530" (13.46mm)0.579" (14.71mm)1.800" (45.72mm)-
Insulation Height
0.039" (1.00mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.14mm)0.087" (2.20mm)0.090" (2.29mm)0.092" (2.34mm)0.094" (2.40mm)0.095" (2.41mm)
Contact Shape
-CircularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold, TinNickelPalladiumPalladium-NickelSilverTinTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)13.8µin (0.35µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™NickelSilverSolder PlatedTin AlloyTin or Tin-AlloyTinTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Phosphor BronzeBrass AlloyBrassBrass, NickelBrass, Phosphor BronzeBronzeCartridge BrassCopper AlloyCopper Alloy, Phosphor BronzeCopper ZincCopper Zirconium AlloyCopper
Insulation Material
-Diallyl Phthalate (DAP)Diallyl Phthalate (DAP), Glass FilledHTN, Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreeNylonPlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Blind MatingBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Mounting FlangeBoard Guide, Board Lock, SealedBoard Guide, Board Lock, ShieldedBoard Guide, BracketBoard Guide, Glow Wire CompliantBoard Guide, Ground PinBoard Guide, Ground Pin, Shielded
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 85°C
Ingress Protection
-IP20IP40IP67 - Dust Tight, WaterproofIP67IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68IP68/IP69K - Dust Tight, Water Resistant, WaterproofWaterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-AquaBeigeBlackBlack, Brown, GrayBlack, GrayBlack, RedBlueBrownCreamGrayGreenIvoryNatural
Current Rating (Amps)
0.5A0.75A1A (AC/DC)1A (DC)1A per Contact1A1.2A1.25A1.5A per Contact1.5A1.75A2A (AC/DC)
Voltage Rating
5V12V12VDC13VDC13.5V14V14VDC24V24VDC28VDC30V30VAC
Stocking Options
Environmental Options
Media
Marketplace Product
107.803Results
Applied FiltersRemove All

Showing
of 107.803
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
2.253.572
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
640455-4, 640457-4
640457-4
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
6.937
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
53048-0210
0530480210
CONN HEADER R/A 2POS 1.25MM
Molex
150.588
In Stock
1 : 0,35000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
02-05-3021
0022053021
CONN HEADER R/A 2POS 2.54MM
Molex
51.370
In Stock
17.100
Factory
1 : 0,38000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
35363-0310, 35363-0360
0353630360
CONN HEADER R/A 3POS 2MM
Molex
69.885
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.126" (3.20mm)-0.217" (5.51mm)SquareTin78.7µin (2.00µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
53048-0410
0530480410
CONN HEADER R/A 4POS 1.25MM
Molex
53.379
In Stock
1 : 0,40000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
17.733
In Stock
1 : 0,41000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
53.353
In Stock
1 : 0,42000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
0353180420
0353180420
CONN HEADER R/A 4POS 4.2MM
Molex
23.275
In Stock
1 : 1,11000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.208" (5.30mm)0.173" (4.40mm)-0.378" (9.60mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
7.270
In Stock
1 : 0,43000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)-0.264" (6.70mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)Board Guide---Natural--
22-05-3031
0022053031
CONN HEADER R/A 3POS 2.54MM
Molex
18.275
In Stock
79.800
Factory
1 : 0,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
171826-2
171826-2
CONN HEADER R/A 2POS 2.5MM
TE Connectivity AMP Connectors
11.155
In Stock
1 : 0,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderLatch Holder0.295" (7.49mm)0.142" (3.60mm)-0.264" (6.70mm)SquareTin31.5µin (0.80µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural2A250VAC, 350VDC
S(08)B-PUDSS-1(LF)(SN)
S08B-PUDSS-1
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
11.021
In Stock
1 : 0,45000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S10B-PHDSS
S10B-PHDSS
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
27.559
In Stock
1 : 0,48000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
19.186
In Stock
1 : 0,51000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
302-R141
302-R141
CONN HEADER R/A 14POS 2.54MM
On Shore Technology Inc.
5.031
In Stock
1 : 0,53000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
S12B-PHDSS
S12B-PHDSS
CONN HEADER R/A 12POS 2MM
JST Sales America Inc.
33.790
In Stock
1 : 0,56000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
53048-0610
0530480610
CONN HEADER R/A 6POS 1.25MM
Molex
37.726
In Stock
1 : 0,57000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
S(10)B-PUDSS-1(LF)(SN)
S10B-PUDSS-1
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
20.325
In Stock
1 : 0,57000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
61201021721
61201021721
CONN HEADER R/A 10POS 2.54MM
Würth Elektronik
5.145
In Stock
1 : 0,58000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
17.810
In Stock
1 : 0,59000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
80.733
In Stock
1 : 0,61000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.134" (3.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0022052061
0022052061
CONN HEADER R/A 6POS 2.54MM
Molex
43.915
In Stock
1 : 0,61000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
11.458
In Stock
1 : 0,61000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
5.175
In Stock
1 : 0,62000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
of 107.803

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.