Showing
1 - 25
of 364.939
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-102-07-F-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
38.565
In Stock
1 : 0,30000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
HTSW-102-07-x-S
HTSW-102-07-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
45.174
In Stock
1 : 0,42000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSW Series
TSW-105-07-F-S
CONN HEADER VERT 5POS 2.54MM
Samtec Inc.
63.460
In Stock
1 : 0,69000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
42.314
In Stock
1 : 1,04000 €
Cut Tape (CT)
325 : 0,71714 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
77.918
In Stock
1 : 0,75000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SV-P-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
15.966
In Stock
1 : 1,10000 €
Cut Tape (CT)
325 : 0,75806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
41.945
In Stock
1 : 1,34000 €
Cut Tape (CT)
325 : 0,92197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-07-F-D
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
2.885
In Stock
1 : 0,98000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-104-01-L-SV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
44.173
In Stock
1 : 1,44000 €
Cut Tape (CT)
325 : 1,01215 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
36.802
In Stock
1 : 1,37000 €
Cut Tape (CT)
150 : 1,03673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTS Series
FTS-105-01-F-DV-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
16.361
In Stock
1 : 1,88000 €
Cut Tape (CT)
1.000 : 1,04493 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-102-01-x-DV
TSM-102-01-L-DV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
55.826
In Stock
1 : 1,43000 €
Cut Tape (CT)
200 : 1,08180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-S-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
23.634
In Stock
1 : 1,66000 €
Cut Tape (CT)
325 : 1,16785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-DV
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
19.132
In Stock
1 : 1,19000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-T-DV-x
TSM-105-01-T-DV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
19.017
In Stock
1 : 1,31000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
FTS Series
FTS-103-01-F-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
41.818
In Stock
1 : 2,10000 €
Cut Tape (CT)
775 : 1,32357 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM Series
TSM-103-01-L-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
45.685
In Stock
1 : 1,71000 €
Cut Tape (CT)
150 : 1,33380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH-102-0x-x-DV
FTSH-102-01-F-DV
CONN HEADER SMD 4POS 1.27MM
Samtec Inc.
11.120
In Stock
1 : 1,41000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-103-0x-x-DV
FTSH-103-01-L-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
7.543
In Stock
1 : 2,43000 €
Cut Tape (CT)
550 : 1,57764 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-104-01-x-DV
TSM-104-01-L-DV-P-TR
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
18.525
In Stock
1 : 2,08000 €
Cut Tape (CT)
200 : 1,61350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-105-01-L-DV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
43.555
In Stock
1 : 1,86000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-S-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
4.259
In Stock
1 : 2,40000 €
Cut Tape (CT)
150 : 1,87167 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-105-01-L-DV-P-TR
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
50.560
In Stock
1 : 2,46000 €
Cut Tape (CT)
150 : 1,91467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH 1xx-0x-x-DV-x
FTSH-105-01-F-DV-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
20.128
In Stock
1 : 2,87000 €
Cut Tape (CT)
425 : 2,00791 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-1xx-01-x-DV
TSM-106-01-L-DV-P-TR
CONN HEADER SMD 12POS 2.54MM
Samtec Inc.
27.384
In Stock
1 : 2,62000 €
Cut Tape (CT)
150 : 2,08987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 364.939

Samtec Inc. Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.