Showing
of 318.369
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
172.239
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
143.709
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
424.103
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
1.107.651
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640445-2, 644752-2
640445-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
86.955
In Stock
1 : 0,15000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
27.431
In Stock
1 : 0,15000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B2B-ZR
B2B-ZR
CONN HEADER VERT 2POS 1.5MM
JST Sales America Inc.
118.768
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
13.919
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White1A per Contact125V
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
42.364
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.300 : 0,16839 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10102LF
10114828-10102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
12.891
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,16839 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
61.180
In Stock
1 : 0,17000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
S2B-XH-A(LF)(SN)
S2B-XH-A
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
35.140
In Stock
1 : 0,17000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
BM03B-GHS-TBT(LF)(SN)
BM03B-GHS-TBT
CONN HEADER SMD 3POS 1.25MM
JST Sales America Inc.
37.041
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,18552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM02B-SURS-TF(LF)(SN)
BM02B-SURS-TF
CONN HEADER SMD 2POS 0.8MM
JST Sales America Inc.
22.704
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,18893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
226.833
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
119.388
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B3B-XH-A(LF)(SN)
B3B-XH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
74.266
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
1.590
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
50.971
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,19054 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03B-GHS-TB(LF)(SN)
SM03B-GHS-TB
CONN HEADER SMD R/A 3POS 1.25MM
JST Sales America Inc.
40.908
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,19160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
23.404
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
BM05B-GHS-TBT(LF)(SN)
BM05B-GHS-TBT
CONN HEADER SMD 5POS 1.25MM
JST Sales America Inc.
74.815
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,19446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM04B-GHS-TBT(LF)(SN)
BM04B-GHS-TBT
CONN HEADER SMD 4POS 1.25MM
JST Sales America Inc.
36.036
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,19812 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB
CONN HEADER SMD R/A 2POS 1MM
JST Sales America Inc.
115.421
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,19956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
77.531
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,20057 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
of 318.369

Header Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.