Amphenol ICC (FCI) Headers, Male Pins

Results: 29.809
Series
-*10114828101148291011483010114831101167801011678210116785101168001011680378580
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Stackable (2)JumperPlugReceptacle
Contact Type
-Female SocketFemale Socket, CoaxialMale BladeMale Blade; Male PinMale PinTab
Pitch - Mating
0.020" (0.50mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
122 (Power)344 (Power)5677 (5 + 2 Power)88 (4 + 4 Power)
Number of Rows
124-
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.081" (2.06mm)0.087" (2.20mm)0.096" (2.43mm)0.098" (2.50mm)0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)0.150" (3.81mm)0.163" (4.14mm)0.165" (4.20mm)
Number of Positions Loaded
2345678910111213
Style
-Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
-ShroudedShrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
-Panel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderSolder Cup
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullThreaded
Contact Length - Mating
0.070" (1.78mm)0.075" (1.90mm)0.079" (2.00mm)0.086" (2.20mm)0.089" (2.25mm)0.091" (2.30mm)0.094" (2.40mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.60mm)0.106" (2.70mm)0.110" (2.79mm)
Contact Length - Post
0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.045" (1.14mm)0.051" (1.30mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.060" (1.52mm)0.063" (1.60mm)0.067" (1.70mm)0.069" (1.75mm)
Overall Contact Length
0.120" (3.05mm)0.234" (5.94mm)0.244" (6.20mm)0.248" (6.30mm)0.256" (6.50mm)0.269" (6.84mm)0.281" (7.14mm)0.295" (7.49mm)0.300" (7.62mm)0.309" (7.85mm)0.309" (7.86mm)0.311" (7.90mm)
Insulation Height
0.031" (0.80mm)0.032" (0.81mm)0.036" (0.91mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)0.069" (1.75mm)0.079" (2.00mm)0.084" (2.13mm)0.084" (2.14mm)0.091" (2.30mm)0.094" (2.40mm)
Contact Shape
-CircularRectangularRectangular, SquareSquare
Contact Finish - Mating
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™Palladium-NickelTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)
Contact Finish - Post
-GoldGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Material
-Beryllium CopperBrassCopperCopper AlloyPhosphor BronzePhosphor Bronze AlloyPlastic
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6T
Features
-Board GuideBoard Guide, Cable GuideBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Ground PinBoard Guide, Ground Pin, ShieldedBoard Guide, Keying SlotBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, ShieldedBoard Guide, Solder Retention
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 85°C-45°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 120°C
Ingress Protection
-IP67
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBlueCreamGrayGreenNaturalOrangeWhite
Current Rating (Amps)
0.5A1A1A (DC)1A per Contact1A, 9.5A per Contact1.3A1.5A1.5A, 10A2A2A (AC/DC)2A (DC)2A per Contact
Voltage Rating
12VDC30VAC30VAC/DC30VDC48V48VAC/DC48VDC50VAC50VAC/DC60VAC/DC100V100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
29.809Results
Applied FiltersRemove All

Showing
of 29.809
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
68000-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
75.481
In Stock
1 : 0,24000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68001-x03
68001-203HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
15.206
In Stock
1 : 0,26000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : 0,38000 €
Cut Tape (CT)
1.300 : 0,16606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114828-10102LF
10114828-10102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
3.216
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,15901 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
0.089" (2.25mm)
-
-
0.185" (4.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10103LF
10114830-10103LF
CONN HEADER SMD R/A 3POS 1.25MM
Amphenol ICC (FCI)
11.135
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.300 : 0,18953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
72.693
In Stock
1 : 0,50000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
17.733
In Stock
1 : 0,60000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68000-xxx Gold
68000-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
9.087
In Stock
1 : 0,65000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
36.581
In Stock
1 : 0,71000 €
Cut Tape (CT)
600 : 0,34333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Minitek Pwr 3.0
10127720-061LF
CONN HEADER R/A 6POS 3MM
Amphenol ICC (FCI)
4.465
In Stock
1 : 0,75000 €
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.285" (7.25mm)
Square
Tin
100.0µin (2.54µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
75869-101(LF)
75869-101LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
4.459
In Stock
1 : 0,86000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
20021121-00008C4LF
20021121-00008C4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
7.869
In Stock
1 : 0,89000 €
Cut Tape (CT)
600 : 0,42707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
20021111-00010T4LF
20021111-00010T4LF
CONN HEADER VERT 10POS 1.27MM
Amphenol ICC (FCI)
2.063
In Stock
1 : 0,89000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.091" (2.30mm)
0.309" (7.86mm)
0.098" (2.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
75869-131(LF)
75869-131LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
27.702
In Stock
1 : 0,97000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
95278-x01-xx
95278-101A16LF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
4.960
In Stock
1 : 1,04000 €
Cut Tape (CT)
300 : 0,54207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Minitek 127 20021121 Series
20021121-00010C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
3.406
In Stock
1 : 1,05000 €
Cut Tape (CT)
600 : 0,50408 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
39.083
In Stock
1 : 1,09000 €
Cut Tape (CT)
600 : 0,52250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
98424-G52-08ALF
98424-G52-08ALF
CONN HEADER SMD 8POS 2MM
Amphenol ICC (FCI)
15.858
In Stock
1 : 1,10000 €
Cut Tape (CT)
750 : 0,47911 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Minitek 127 20021121 Series
20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM
Amphenol ICC (FCI)
4.870
In Stock
1 : 1,27000 €
Cut Tape (CT)
600 : 0,61635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
95278-x01-04
95278-101A04LF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
304
In Stock
1 : 1,30000 €
Cut Tape (CT)
300 : 0,61070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-801A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
3.205
In Stock
1 : 1,34000 €
Cut Tape (CT)
300 : 0,68623 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-101A14LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
450
In Stock
1 : 1,36000 €
Cut Tape (CT)
300 : 0,70133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
5.709
In Stock
1 : 1,36000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
98424-G52-12ALF
98424-G52-12ALF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
29.419
In Stock
1 : 1,42000 €
Cut Tape (CT)
600 : 0,66815 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
71918-110(LF)
71918-110LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
3.589
In Stock
1 : 1,56000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Natural
-
-
Showing
of 29.809

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.