Showing
of 1.037
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BHR-10-VUA
BHR-10-VUA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
26.314
In Stock
1 : 0,32000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.130" (3.30mm)-0.346" (8.80mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-02-UA
CONN HEADER VERT 2POS 2.54MM
Adam Tech
165.200
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
75.457
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-01-UA
CONN HEADER VERT 1POS 2.54MM
Adam Tech
27.817
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
LHA-02-TS
LHA-02-TS
CONN HEADER VERT 2POS 2.54MM
Adam Tech
24.327
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.291" (7.40mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareTin-TinBrassPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-2Ivory3A250VAC
25SH-B-02-TS
25SH-B-02-TS
CONN HEADER VERT 2POS 2.5MM
Adam Tech
22.486
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
2SH-C-02-TS
2SH-C-02-TS
CONN HEADER VERT 2POS 2MM
Adam Tech
20.265
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, Solder--0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White2A100VAC
PH Series
PH1-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
14.234
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Black3A250VAC
2PH1-02-UA
2PH1-02-UA
CONN HEADER VERT 2POS 2MM
Adam Tech
15.199
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.110" (2.79mm)0.343" (8.70mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black1A250VAC
PH2 Series
PH2-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
14.369
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)0.453" (11.50mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A250VAC
25SH-B-02-TR
25SH-B-02-TR
CONN HEADER R/A 2POS 2.5MM
Adam Tech
11.283
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A (AC/DC)250VAC
25SH-C-02-TS
25SH-C-02-TS
CONN HEADER VERT 2POS 2.5MM
Adam Tech
10.553
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderFriction Lock-0.130" (3.30mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural3A250VAC
PH Series
PH1RA-02-UA
CONN HEADER R/A 2POS 2.54MM
Adam Tech
10.436
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1RB-02-UA
CONN HEADER R/A 2POS 2.54MM
Adam Tech
4.703
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-05-UA
CONN HEADER VERT 5POS 2.54MM
Adam Tech
15.622
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
2SH-C-02-TR
2SH-C-02-TR
CONN HEADER R/A 2POS 2MM
Adam Tech
2.853
In Stock
1 : 0,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, Solder--0.130" (3.30mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White2A100VAC
25SH-B-03-TS
25SH-B-03-TS
CONN HEADER VERT 3POS 2.5MM
Adam Tech
17.475
In Stock
1 : 0,10000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHA-02-TRA
LHA-02-TRA
CONN HEADER R/A 2POS 2.54MM
Adam Tech
6.739
In Stock
1 : 0,10000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.276" (7.00mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-2White3A250VAC
25SH Series
25SH-B-03-TR
CONN HEADER R/A 3POS 2.5MM
Adam Tech
20.170
In Stock
1 : 0,11000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A (AC/DC)250VAC
PH Series
PH1RB-03-UA
CONN HEADER R/A 3POS 2.54MM
Adam Tech
14.715
In Stock
1 : 0,11000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
25SH-C-02-TR
25SH-C-02-TR
CONN HEADER R/A 2POS 2.5MM
Adam Tech
4.479
In Stock
1 : 0,11000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderFriction Lock-0.130" (3.30mm)-0.165" (4.20mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
PH2 Series
PH2-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
40.675
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)0.453" (11.50mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A250VAC
2PH1-03-UA
2PH1-03-UA
CONN HEADER VERT 3POS 2MM
Adam Tech
23.787
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.110" (2.79mm)0.343" (8.70mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black1A250VAC
PH Series
PH1-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
22.162
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
LHA-02-TRB
LHA-02-TRB
CONN HEADER R/A 2POS 2.54MM
Adam Tech
12.502
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.293" (7.45mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-2White3A250VAC
Showing
of 1.037

Adam Tech Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.