Showing
of 18.464
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
69.176
In Stock
1 : 0,17000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
0781710004
0781710004
CONN HEADER SMD 4POS 1.2MM
Molex
18.842
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.500 : 0,19979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
41.529
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,19248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
46.153
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
164.699
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B4B-ZR
B4B-ZR
CONN HEADER VERT 4POS 1.5MM
JST Sales America Inc.
42.055
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
640445-4, 644752-4
640445-4
CONN HEADER VERT 4POS 3.96MM
TE Connectivity AMP Connectors
48.764
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
SM04B-SRSS-TB(LF)(SN)
SM04B-SRSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
119.556
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,25623 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
640455-4, 640457-4
640457-4
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
14.890
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
BM04B-SRSS-TB
BM04B-SRSS-TB
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
274.080
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.500 : 0,28731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
10144041-04011LF
10144041-04011LF
CONN HEADER SMD R/A 4POS 0.8MM
Amphenol ICC (FCI)
18.645
In Stock
1 : 0,63000 €
Cut Tape (CT)
3.500 : 0,29441 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
B4P-VH
B4P-VH
CONN HEADER VERT 4POS 3.96MM
JST Sales America Inc.
272.532
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
B04B-XASK-1(LF)(SN)
B04B-XASK-1
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
153.592
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
5013310407
5013310407
CONN HEADER SMD 4POS 1MM
Molex
91.708
In Stock
1 : 0,63000 €
Cut Tape (CT)
1.100 : 0,31932 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
158.449
In Stock
1 : 0,31000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
69.013
In Stock
228.000
Factory
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
87437-0443
0874370443
CONN HEADER SMD 4POS 1.5MM
Molex
38.838
In Stock
56.000
Factory
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,34743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
B4B-ZR-SM3-TF
B4B-ZR-SM4-TF
CONN HEADER SMD 4POS 1.5MM
JST Sales America Inc.
16.434
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,33218 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
S4B-ZR-SM3A-TF
S4B-ZR-SM4A-TF
CONN HEADER SMD R/A 4POS 1.5MM
JST Sales America Inc.
96.777
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,33434 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B04B-PASK(LF)(SN), B04B-PASK-1(LF)(SN)
B04B-PASK
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
12.321
In Stock
1 : 0,34000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
SM04B-ZESS-TB (LF)(SN)
SM04B-ZESS-TB
CONN HEADER SMD R/A 4POS 1.5MM
JST Sales America Inc.
15.412
In Stock
1 : 0,66000 €
Cut Tape (CT)
1.000 : 0,34239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.228" (5.80mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
65.200
In Stock
1 : 0,66000 €
Cut Tape (CT)
1.000 : 0,35562 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
BM04B-ACHSS-A-GAN-TF(LF)(SN)
BM04B-ACHSS-A-GAN-TF
CONN HEADER SMD R/A 4POS 1.2MM
JST Sales America Inc.
128.077
In Stock
1 : 0,71000 €
Cut Tape (CT)
4.500 : 0,35384 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural1.5A50V
5019400407
5019400407
CONN HEADER SMD 4POS 1MM
Molex
2.929
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.100 : 0,37778 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.213" (5.40mm)SquareTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
S4B-PH-SM3-TB
S4B-PH-SM4-TB
CONN HEADER SMD R/A 4POS 2MM
JST Sales America Inc.
55.475
In Stock
1 : 0,71000 €
Cut Tape (CT)
1.000 : 0,36786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
Showing
of 18.464

4 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.