Showing
of 25.835
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S201
302-S201
CONN HEADER VERT 20POS 2.54MM
On Shore Technology Inc.
98.179
In Stock
1 : 0,45000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
11.253
In Stock
1 : 0,50000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
B20B-PHDSS(LF)(SN)
B20B-PHDSS
CONN HEADER VERT 20POS 2MM
JST Sales America Inc.
22.738
In Stock
1 : 0,73000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
BM(20)B-GHDS-G-TF(LF)(SN)
BM20B-GHDS-G-TF
CONN HEADER SMD 20POS 1.25MM
JST Sales America Inc.
45.101
In Stock
1 : 1,34000 €
Cut Tape (CT)
1.250 : 0,74466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.197" (5.00mm)-Gold--Phosphor BronzePolybutylene Terephthalate (PBT)Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
7.626
In Stock
1 : 0,77000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3020-20-0100-00
3020-20-0100-00
CONN HEADER VERT 20POS 2.54MM
CNC Tech
4.403
In Stock
1 : 0,77000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)250VAC/DC
S(20)B-PUDSS-1(LF)(SN)
S20B-PUDSS-1
CONN HEADER R/A 20POS 2MM
JST Sales America Inc.
30.368
In Stock
1 : 0,81000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
20.277
In Stock
1 : 0,88000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)-
BM20B-SRDS-G-TF(LF)(SN)
BM20B-SRDS-G-TF
CONN HEADER SMD 20POS 1MM
JST Sales America Inc.
14.447
In Stock
1 : 1,67000 €
Cut Tape (CT)
1.500 : 0,89508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareGold--Phosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
18.461
In Stock
1 : 1,39000 €
Cut Tape (CT)
700 : 0,90240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3020-20-0300-00-TR
3020-20-0300-00-TR
CONN HEADER SMD 20POS 2.54MM
CNC Tech
15.219
In Stock
1 : 1,34000 €
Cut Tape (CT)
300 : 0,94477 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)-
30320-6002HB
30320-6002HB
CONN HEADER VERT 20POS 2.54MM
3M
39.777
In Stock
1 : 0,95000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
23.038
In Stock
1 : 1,83000 €
Cut Tape (CT)
1.500 : 0,98458 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareGold--Phosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
20.069
In Stock
1 : 0,98000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
501190-2017
5011902017
CONN HEADER SMD 20POS 1MM
Molex
93.512
In Stock
6.600
Factory
1 : 1,79000 €
Cut Tape (CT)
1.100 : 1,04310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
SM20B-SRDS-G-TF(LF)(SN)
SM20B-SRDS-G-TF
CONN HEADER SMD R/A 20POS 1MM
JST Sales America Inc.
11.937
In Stock
1 : 1,83000 €
Cut Tape (CT)
1.250 : 1,01677 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.217" (5.51mm)SquareGold--Phosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
TSM-1xx-01-x-DV
TSM-110-01-L-DV-P-TR
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
8.048
In Stock
2.100
Factory
1 : 3,59000 €
Cut Tape (CT)
150 : 1,02453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
32.494
In Stock
1 : 1,69000 €
Cut Tape (CT)
600 : 1,09287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
3.045
In Stock
1 : 1,16000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
Milli-Grid 87832 20pos cap Series
0878322014
CONN HEADER SMD 20POS 2MM
Molex
9.302
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,18216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black--
Archer Kontrol Series
M55-7022042R
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
5.875
In Stock
1 : 1,70000 €
Cut Tape (CT)
300 : 1,19320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderLatch Lock0.157" (4.00mm)--0.388" (9.86mm)RectangularGold1.00µin (0.025µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.2A-
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
61.049
In Stock
1 : 1,20000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
501571-2007
5015712007
CONN HEADER SMD R/A 20POS 1MM
Molex
34.496
In Stock
1 : 1,74000 €
Cut Tape (CT)
800 : 1,25505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
GRPBxx2VWVN-RC
GRPB102VWVN-RC
CONN HEADER VERT 20POS 1.27MM
Sullins Connector Solutions
21.178
In Stock
1 : 1,24000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
Dual Pin Header THT STR Dual BLK
61302021121
CONN HEADER VERT 20POS 2.54MM
Würth Elektronik
5.104
In Stock
1 : 1,28000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
Showing
of 25.835

20 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.