Showing
of 36.708
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
18.122
In Stock
1 : 0,65000 €
Cut Tape (CT)
600 : 0,40725 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
201.370
In Stock
1 : 0,44000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
20021121-00008C4LF
20021121-00008C4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
16.187
In Stock
1 : 0,75000 €
Cut Tape (CT)
600 : 0,46665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
413.123
In Stock
1 : 0,76000 €
Cut Tape (CT)
700 : 0,49901 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3221-10-0300-00-TR
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
85.550
In Stock
1 : 0,89000 €
Cut Tape (CT)
700 : 0,55063 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
113.508
In Stock
1 : 0,58000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
111.521
In Stock
1 : 0,94000 €
Cut Tape (CT)
600 : 0,58333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
GRPB042VWVN-RC
GRPB042VWVN-RC
CONN HEADER VERT 8POS 1.27MM
Sullins Connector Solutions
9.762
In Stock
1 : 0,62000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
78.021
In Stock
1 : 0,62000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.134" (3.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
67.927
In Stock
1 : 0,64000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
16.156
In Stock
1 : 0,66000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3220-14-0300-00-TR
3220-14-0300-00-TR
CONN HEADER SMD 14POS 1.27MM
CNC Tech
29.862
In Stock
1 : 1,08000 €
Cut Tape (CT)
700 : 0,67109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
27.133
In Stock
1 : 0,69000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
GRPB052VWVN-RC
GRPB052VWVN-RC
CONN HEADER VERT 10POS 1.27MM
Sullins Connector Solutions
11.926
In Stock
1 : 0,69000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
22.989
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
574.207
In Stock
1 : 0,74000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
20021111-00010T4LF
20021111-00010T4LF
CONN HEADER VERT 10POS 1.27MM
Amphenol ICC (FCI)
38.672
In Stock
1 : 0,75000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.091" (2.30mm)0.309" (7.86mm)0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
5.139
In Stock
1 : 0,80000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
71.267
In Stock
1 : 1,41000 €
Cut Tape (CT)
800 : 0,89025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TPick and Place-40°C ~ 105°C-UL94 V-0-1A-
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
18.481
In Stock
1 : 1,45000 €
Cut Tape (CT)
700 : 0,93684 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
M50-3600542R
M50-3600542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
44.968
In Stock
1 : 1,52000 €
Cut Tape (CT)
800 : 0,96046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
3220-14-0300-00
3220-14-0300-00
CONN HEADER SMD 14POS 1.27MM
CNC Tech
13.428
In Stock
1 : 0,97000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
FTS Series
FTS-105-01-F-DV-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
3.012
In Stock
1 : 1,75000 €
Cut Tape (CT)
1.000 : 0,97508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
20021521-00010C1LF
20021521-00010C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
25.665
In Stock
1 : 1,52000 €
Cut Tape (CT)
700 : 0,98654 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
GRPB052VWQS-RC
GRPB052VWQS-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
94.720
In Stock
1 : 1,00000 €
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
Showing
of 36.708

0.050" (1.27mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.