Showing
1 - 25
of 95.195
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
27.015
In Stock
1 : 0,74000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
51125-02-0200-01
51125-02-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 2 C
CNC Tech
9.664
In Stock
1 : 0,16000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
3.493
In Stock
1 : 0,17000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
640455-2, 640457-2
640457-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
101.657
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
51125-04-0200-01
51125-04-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 4 C
CNC Tech
17.811
In Stock
1 : 0,21000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-05-0200-01
51125-05-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 5 C
CNC Tech
18.585
In Stock
1 : 0,25000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-07-0200-01
51125-06-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 6 C
CNC Tech
1.197
In Stock
1 : 0,27000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
204.592
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)-0.193" (4.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
35.127
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.134" (3.40mm)-0.256" (6.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S6B-ZR
S6B-ZR(LF)(SN)
CONN HEADER R/A 6POS 1.5MM
JST Sales America Inc.
4.579
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)-0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
4282-1-0200-02-SP
4282-1-0200-02-SP
CONN HEADER R/A 2POS DUAL 94V-0
CNC Tech
1.594
In Stock
1 : 0,39000 €
Tray
-
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.138" (3.50mm)-0.394" (10.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0White9A600VAC/DC
02-05-3021
0022053021
CONN HEADER R/A 2POS 2.54MM
Molex
54.097
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
53048-0310
0530480310
CONN HEADER R/A 3POS 1.25MM
Molex
89.663
In Stock
1 : 0,44000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural1A per Contact125VAC/DC
640455-5, 640457-5
640457-5
CONN HEADER R/A 5POS 2.54MM
TE Connectivity AMP Connectors
2.459
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
54025-04-0200-01
54025-04-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 4 C
CNC Tech
15.029
In Stock
1 : 0,45000 €
Tube
-
Tube
ActiveHeaderMale Pin0.098" (2.50mm)420.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.247" (6.28mm)SquareTin-TinBrassThermoplasticBoard Guide-40°C ~ 105°C-UL94 V-0Black6.5A (AC/DC)250VAC/DC
100.532
In Stock
1 : 0,47000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
53048-0510
0530480510
CONN HEADER R/A 5POS 1.25MM
Molex
91.213
In Stock
32.000
Factory
1 : 0,47000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural1A per Contact125VAC/DC
0534260310
0534260310
CONN HEADER R/A 3POS 2.5MM
Molex
84.156
In Stock
32.000
Factory
1 : 0,47000 €
Tray
Tray
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.157" (4.00mm)0.134" (3.40mm)-0.264" (6.70mm)CircularTin-TinPhosphor BronzePolybutylene Terephthalate (PBTP), Glass Filled--40°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge250V
302-R101
302-R101
CONN HEADER R/A 10POS 2.54MM
On Shore Technology Inc.
41.937
In Stock
1 : 0,47000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
61.966
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.134" (3.40mm)-0.256" (6.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
644751-3, 640385-3
640385-3
CONN HEADER R/A 3POS 3.96MM
TE Connectivity AMP Connectors
31.297
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireUnshroudedThrough Hole, Right AngleSolder-0.390" (9.91mm)0.125" (3.18mm)-0.125" (3.18mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
53048-0410
0530480410
CONN HEADER R/A 4POS 1.25MM
Molex
23.858
In Stock
1 : 0,49000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural1A per Contact125VAC/DC
19.429
In Stock
1 : 0,50000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.134" (3.40mm)-0.256" (6.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
302-R141
302-R141
CONN HEADER R/A 14POS 2.54MM
On Shore Technology Inc.
16.801
In Stock
1 : 0,50000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
30.706
In Stock
1 : 0,51000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.134" (3.40mm)-0.256" (6.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 25
of 95.195

Through Hole, Right Angle Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.