Showing
1 - 25
of 429
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
60799-5
60799-5
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
125.150
In Stock
1 : 0,17000 €
Cut Tape (CT)
12.000 : 0,06107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
60793
60793-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
580.220
In Stock
1 : 0,19000 €
Cut Tape (CT)
12.000 : 0,06661 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)14-18 AWG0.745" (18.92mm)0.447" (11.35mm)Non-InsulatedCrimp-BrassTin-
42865-3
42865-3
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
70.566
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,08950 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-BrassTin-
42581-2
42581-2
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
52.354
In Stock
1 : 0,40000 €
Cut Tape (CT)
10.000 : 0,15325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG0.690" (17.53mm)0.250" (6.35mm)Non-InsulatedCrimp-BrassTin-
60983-1
60888-2
CONN TERM RCPT 22-26AWG CRIMP
TE Connectivity AMP Connectors
46.938
In Stock
1 : 0,48000 €
Cut Tape (CT)
15.000 : 0,20041 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.058" (1.47mm)22-26 AWG0.380" (9.65mm)0.155" (3.94mm)Non-InsulatedCrimp-Phosphor BronzeGold-
60799-2
60799-2
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
59.490
In Stock
1 : 0,19000 €
Cut Tape (CT)
12.000 : 0,06078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-Brass--
60798-2
60798-2
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
42.994
In Stock
1 : 0,19000 €
Cut Tape (CT)
12.000 : 0,06078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-Brass--
60660-1
60660-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
33.287
In Stock
1 : 0,18000 €
Cut Tape (CT)
12.000 : 0,06473 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)14-18 AWG0.745" (18.92mm)0.447" (11.35mm)Non-InsulatedCrimp-BrassTin-
640259-1, 640024-1
640259-1
CONN TERM RCPT 17-22AWG CRIMP
TE Connectivity AMP Connectors
84.977
In Stock
1 : 0,20000 €
Cut Tape (CT)
12.500 : 0,07131 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.058" (1.47mm)17-22 AWG0.300" (7.62mm)0.155" (3.94mm)Non-InsulatedCrimp-Beryllium CopperTin-
61012-1
61012-1
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
57.367
In Stock
1 : 0,22000 €
Cut Tape (CT)
15.000 : 0,07947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-Brass--
1742039-1
1742039-1
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
59.400
In Stock
1 : 0,23000 €
Cut Tape (CT)
12.000 : 0,07979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)10-14 AWG0.805" (20.45mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
61012-3
61012-3
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
194.228
In Stock
1 : 0,25000 €
Cut Tape (CT)
15.000 : 0,08898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
41854
41854
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
16.541
In Stock
1 : 0,27000 €
Cut Tape (CT)
10.000 : 0,09844 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.093" (2.36mm)18-22 AWG0.561" (14.25mm)0.250" (6.35mm)Non-InsulatedCrimp-BrassTin-
1217070-1
1217070-1
CONN TERM RCPT 8-12AWG CRIMP
TE Connectivity AMP Connectors
85.809
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,11982 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)8-12 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
170002
170002-5
CONN TERM PIN 14-20AWG CRIMP
TE Connectivity AMP Connectors
23.868
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12237 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.157" (4.00mm)14-20 AWG0.669" (16.99mm)0.343" (8.70mm)Non-InsulatedCrimp-BrassTin-
61388-1
61388-1
CONN TERM PIN 16-20AWG CRIMP
TE Connectivity AMP Connectors
105.488
In Stock
1 : 0,37000 €
Cut Tape (CT)
12.000 : 0,13576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)16-20 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
60766-2
60766-2
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
78.447
In Stock
1 : 0,37000 €
Cut Tape (CT)
14.000 : 0,13576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
60798
60798-4
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
87.002
In Stock
1 : 0,38000 €
Cut Tape (CT)
12.000 : 0,13894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
42142-2
42142-2
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
97.421
In Stock
1 : 0,38000 €
Cut Tape (CT)
12.000 : 0,13906 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-18 AWG0.695" (17.65mm)0.344" (8.74mm)Non-InsulatedCrimp-Brass--
42891-2
42891-2
CONN TERM RCPT 10-14AWG CRIMP
TE Connectivity AMP Connectors
35.249
In Stock
1 : 0,38000 €
Cut Tape (CT)
10.000 : 0,14409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)10-14 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
170003-5
170003-5
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
36.603
In Stock
1 : 0,37000 €
Cut Tape (CT)
7.000 : 0,15115 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-20 AWG0.693" (17.60mm)0.252" (6.40mm)Non-InsulatedCrimp-BrassTin-
60017-3
60017-3
CONN TERM RCPT R/A 16-20AWG
TE Connectivity AMP Connectors
44.987
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,17398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket), Right Angle0.156" (3.96mm)16-20 AWG-0.370" (9.40mm)Non-InsulatedCrimp-Brass--
02-08-1102
0002081102
CONN TERM RCPT 16-24AWG CRIMP
Molex
7.261
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.090" (2.29mm)16-24 AWG0.865" (21.97mm)0.471" (11.96mm)Non-InsulatedCrimp-BrassTin-
EBV18-4MB-Q
EBV18-4MB-Q
STRONGHOLD MALE BULLET DISCONNEC
Panduit Corp
9.207
In Stock
38.700
Factory
1 : 0,32000 €
Bulk
Bulk
ActiveMale, Pin (Plug)0.160" (4.06mm)16-22 AWG0.830" (21.08mm)0.330" (8.38mm)Non-Mating End InsulatedCrimp-BrassTinRed
170021-2
170021-2
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
10.598
In Stock
1 : 0,35000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.140" (3.56mm)14-20 AWG0.709" (18.01mm)0.343" (8.70mm)Non-InsulatedCrimp-TinBrass-
Showing
1 - 25
of 429

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.