Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CC1812C513R-10, CC1812C513R-00
CC1812C513R-10
CMC 51UH 200MA 2LN 3.5KOHM SMD
Laird-Signal Integrity Products
18.091
In Stock
1 : 5,89000 €
Cut Tape (CT)
2.000 : 3,10297 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line23.5 kOhms @ 40 MHz51 µH @ 100 kHz200mA500mOhm80V42V-40°C ~ 125°C---Surface Mount0.205" L x 0.138" W (5.20mm x 3.50mm)0.140" (3.55mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824D225R-10
CMC 2.2MH 500MA 2LN 5.3KOHM SMD
Laird-Signal Integrity Products
7.723
In Stock
1 : 6,38000 €
Cut Tape (CT)
1.500 : 3,53391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line25.3 kOhms @ 5 MHz2.2 mH @ 10 kHz500mA520mOhm80V42V-40°C ~ 125°C---Surface Mount0.354" L x 0.217" W (9.00mm x 5.50mm)0.193" (4.90mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E105R-10
CMC 1MH 700MA 2LN 4.25KOHM SMD
Laird-Signal Integrity Products
6.458
In Stock
1 : 5,29000 €
Cut Tape (CT)
1.500 : 3,53391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line24.25 kOhms @ 7 MHz1 mH @ 100 kHz700mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.354" L x 0.217" W (9.00mm x 5.50mm)0.193" (4.90mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E474R-10
CMC 470UH 700MA 2LN 8.6KOHM SMD
Laird-Signal Integrity Products
5.638
In Stock
1 : 7,38000 €
Cut Tape (CT)
1.500 : 4,38371 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line28.6 kOhms @ 5 MHz470 µH @ 100 kHz700mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.354" L x 0.217" W (9.00mm x 5.50mm)0.193" (4.90mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E113R-10
CMC 11UH 800MA 2LN 800 OHM SMD
Laird-Signal Integrity Products
0
In Stock
6.000 : 2,59093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2800 Ohms @ 200 MHz11 µH @ 100 kHz800mA156mOhm80V42V-40°C ~ 125°C---Surface Mount0.354" L x 0.217" W (9.00mm x 5.50mm)0.193" (4.90mm)Horizontal, 4 Flat Lead
0
In Stock
6.000 : 3,46156 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line22 kOhms @ 100 MHz25 µH @ 100 kHz800mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.354" L x 0.217" W (9.00mm x 5.50mm)0.193" (4.90mm)Horizontal, 4 Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line2400 Ohms @ 500 MHz5 µH @ 100 kHz1.2A130mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E113R-00
CMC 11UH 800MA 2LN 800 OHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line2800 Ohms @ 200 MHz11 µH @ 100 kHz800mA156mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line22 kOhms @ 100 MHz25 µH @ 100 kHz800mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E513R-00
CMC 51UH 800MA 2LN 3.8KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line23.8 kOhms @ 50 MHz51 µH @ 100 kHz800mA300mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E474R-00
CMC 470UH 700MA 2LN 8.6KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line28.6 kOhms @ 5 MHz470 µH @ 100 kHz700mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824E105R-00
CMC 1MH 700MA 2LN 4.25KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line24.25 kOhms @ 7 MHz1 mH @ 100 kHz700mA260mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824D225R-00
CMC 2.2MH 500MA 2LN 5.3KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line25.3 kOhms @ 5 MHz2.2 mH @ 10 kHz500mA520mOhm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC2824 Series
CC2824B475R-00
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line212.3 kOhms @ 2 MHz4.7 mH @ 10 kHz400mA1.3Ohm80V42V-40°C ~ 125°C---Surface Mount0.295" L x 0.217" W (7.50mm x 5.50mm)0.150" (3.80mm)Horizontal, 4 Flat Lead
CC1812C513R-10, CC1812C513R-00
CC1812C513R-00
CMC 51UH 200MA 2LN 3.5KOHM SMD
Laird-Signal Integrity Products
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line23.5 kOhms @ 40 MHz51 µH @ 100 kHz200mA500mOhm80V42V-40°C ~ 125°C---Surface Mount0.197" L x 0.138" W (5.00mm x 3.50mm)0.140" (3.55mm)Horizontal, 4 Flat Lead
Showing
1 - 15
of 15

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.