Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 460 Ohms @ 100 MHz | - | - | - | - | - | - | - | - | Through Hole | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | - | Axial - 4 Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 430 Ohms @ 100 MHz | - | - | - | - | - | - | - | - | Through Hole | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | - | Axial - 4 Leads |