Common Mode Chokes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
6-XFDFN-EMI81
CMC 100MA 2LN SMD ESD
onsemi
87.467
In Stock
1 : 0,72000 €
Cut Tape (CT)
3.000 : 0,33249 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
10-XFDFN
CMC 100MA 4LN SMD ESD
onsemi
1.613
In Stock
1 : 0,83000 €
Cut Tape (CT)
3.000 : 0,39157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
16-XFDFN
CMC 100MA 6LN SMD ESD
onsemi
190
In Stock
1 : 0,90000 €
Cut Tape (CT)
3.000 : 0,42531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
6
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.138" L x 0.053" W (3.50mm x 1.35mm)
0.020" (0.50mm)
16-XFDFN
10-XFDFN
CMC 100MA 4LN SMD ESD
onsemi
0
In Stock
1.469.580
Marketplace
1 : 1,36000 €
Cut Tape (CT)
3.000 : 0,33666 €
Tape & Reel (TR)
502 : 0,51378 €
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Signal Line
4
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
6-XFDFN-EMI81
CMC 100MA 2LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
2
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
16-XFDFN
CMC 100MA 6LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
6
100mA
6Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.138" L x 0.053" W (3.50mm x 1.35mm)
0.020" (0.50mm)
16-XFDFN
Showing
of 6

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.