Common Mode Chokes

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
CMC 280MA 2LN 90OHM SMD AEC-Q200
Murata Electronics
1.108
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.000 : 0,13216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
280mA
410mOhm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
46.284
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,15363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
1.455
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,19104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 370 OHM SMD
Murata Electronics
14.337
In Stock
1 : 0,37000 €
Cut Tape (CT)
2.000 : 0,19104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 90 OHM SMD
Murata Electronics
24.544
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,22595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
280mA
410mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 250MA 2LN 180 OHM SMD
Murata Electronics
4.471
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,15363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
180 Ohms @ 100 MHz
250mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 120 OHM SMD
Murata Electronics
4.408
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,15363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 67 OHM SMD
Murata Electronics
3.459
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,15363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 200MA 2LN 120 OHM SMD
Murata Electronics
1.782
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,18084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
200mA
680mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 300MA 2LN 260 OHM SMD
Murata Electronics
15.396
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,19104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
260 Ohms @ 100 MHz
300mA
400mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 160MA 2LN 920 OHM SMD
Murata Electronics
11.797
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,18728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
920 Ohms @ 100 MHz
160mA
950mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 180 OHM SMD
Murata Electronics
1.392
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,19104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
180 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 190MA 2LN 490 OHM SMD
Murata Electronics
4.653
In Stock
1 : 0,39000 €
Cut Tape (CT)
2.000 : 0,20515 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
490 Ohms @ 100 MHz
190mA
770mOhm
20V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 190MA 2LN 490 OHM SMD
Murata Electronics
3.381
In Stock
1 : 0,39000 €
Cut Tape (CT)
2.000 : 0,20515 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
490 Ohms @ 100 MHz
190mA
770mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 120 OHM SMD
Murata Electronics
5.612
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.000 : 0,22595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
280mA
410mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW21SH900HQ2L
CMC 280MA 2LN 90OHM SMD AEC-Q200
Murata Electronics
8.745
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,23058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
280mA
416mOhm
20V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 320MA 2LN 67 OHM SMD
Murata Electronics
3.839
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.000 : 0,13216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
320mA
310mOhm
20V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 220MA 2LN 260 OHM SMD
Murata Electronics
3.964
In Stock
1 : 0,39000 €
Cut Tape (CT)
2.000 : 0,20515 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
260 Ohms @ 100 MHz
220mA
590mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 400MA 2LN 67 OHM SMD
Murata Electronics
2.851
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,22595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
400mA
250mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 320MA 2LN 67 OHM SMD
Murata Electronics
2.770
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,22595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
320mA
310mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW21SH670HQ2L
CMC 320MA 2LN 67OHM SMD AEC-Q200
Murata Electronics
1.615
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,23058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
320mA
312mOhm
20V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 120OHM SMD AECQ200
Murata Electronics
1.831
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.000 : 0,13216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
280mA
410mOhm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 220MA 2LN 90 OHM SMD
Murata Electronics
223
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,18084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
220mA
590mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 400MA 2LN 67 OHM SMD
Murata Electronics
199
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,19104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
400mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW21SH121HQ2L
CMC 280MA 2LN 120OHM SMD AECQ200
Murata Electronics
444
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,23058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
280mA
416mOhm
20V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 31

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.