GCT (Gradconn) Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.276 In Stock | 1 : 1,48000 € Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
5.078 In Stock | 1 : 1,94000 € Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
831 In Stock | 1 : 10,55000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Phosphor Bronze | |||
1.660 In Stock | 1 : 13,80000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
687 In Stock | 1 : 13,82000 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
2.402 In Stock | 1 : 13,88000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
288 In Stock | 1 : 1,48000 € Tray | - | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
448 In Stock | 1 : 1,91000 € Tray | - | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
898 In Stock | 1 : 2,82000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | |||
234 In Stock | 1 : 2,82000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | |||
368 In Stock | 1 : 17,12000 € Tray | Tray | Active | SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Brass | |||
138 In Stock | 1 : 13,85000 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
226 In Stock | 1 : 2,82000 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | |||
124 In Stock | 1 : 2,82000 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | |||
416 In Stock | 1 : 9,88000 € Tray | Tray | Active | TNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 4 GHz | 1 | IP Rated Unmated | - | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
88 In Stock | 1 : 17,12000 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Beryllium Copper | |||
97 In Stock | 640 : 8,54592 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
0 In Stock Check Lead Time | 1.200 : 1,34515 € Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1.500 : 1,40314 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 810 : 2,37162 € Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1.200 : 2,40498 € Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Phosphor Bronze | ||
0 In Stock Check Lead Time | 320 : 8,97375 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 280 : 9,04779 € Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
0 In Stock Check Lead Time | 140 : 9,52350 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 1 : 10,66000 € Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Gold | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Phosphor Bronze |