Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.497 In Stock | 1 : 1,90000 € Bulk | Bulk | Active | SMB, Fakra II | Jack, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Locking Ramp | 6 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
1.000 In Stock | 1 : 3,82000 € Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Brass | |||
1.105 In Stock | 1 : 4,45000 € Tray | - | Tray | Active | SMB, Fakra | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Latch Lock | 3 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Beryllium Copper |