Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
132101
CONN SMA PLUG STR 50 OHM SOLDER
Amphenol RF
1.247
In Stock
1 : 5,67000 €
Bag
-
Bag
Active
SMA
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line)
-
RG-405 (.085", .086" Semi Rigid)
Threaded
18 GHz
1
-
Gold
Weatherproof
Brass
132112
CONN SMA PLUG R/A 50 OHM SOLDER
Amphenol RF
1.071
In Stock
1 : 9,56000 €
Bag
-
Bag
Active
SMA
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-402 (.141" Semi Rigid)
Threaded
18 GHz
1
-
Gold
Weatherproof
Brass
901-10744
SMA STR SOLDER JK RG-402 0.141 B
Amphenol RF
115
In Stock
1 : 14,29000 €
Bag
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-402 (.141" Semi Rigid)
Threaded
26.5 GHz
1
-
Gold
IP67 - Dust Tight, Waterproof
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.