Coaxial Cables (RF)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CAB411RF-0100-A-1-E
COAX CBL SMA TO MMCX 7.8"
GCT (Gradconn)
0
In Stock
Check Lead Time
1 : 15,50000 €
Bag
Bag
Active
SMA to MMCX
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
7.874" (200.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
Stainless Steel 303, IP Rated Unmated
-40°C ~ 125°C
IP68/69K - Dust Tight, Water Resistant, Waterproof
CAB411RF-0100-A-1-E
COAX CBL SMA TO MMCX 7.8"
GCT (Gradconn)
0
In Stock
Check Lead Time
250 : 10,21580 €
Bag
Bag
Active
SMA to MMCX
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
7.874" (200.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
Stainless Steel 303, IP Rated Unmated
-40°C ~ 125°C
IP68/69K - Dust Tight, Water Resistant, Waterproof
Showing
of 2

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.