Coaxial Cables (RF)

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CABLE-348-RF-050-A-1
CABLE 348 RF-050-A-1
COAX CBL MHF1 TO SMA
GradConn
1.433
In Stock
1 : 2,66000 €
Bag
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
1.969" (50.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
-
-40°C ~ 85°C
-
2016694-x
2016694-2
COAX CBL U.FL (UMCC4) TO SMA
TE Connectivity AMP Connectors
4.438
In Stock
1 : 6,73000 €
Box
-
Box
Active
U.FL (UMCC4) to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
U.FL (UMCC4) Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
1.13mm OD Coaxial Cable
-
50 Ohms
6 GHz
Black
Shielded
-45°C ~ 85°C
-
CABLE 161 RF-100-A-1
CABLE 161 RF-100-A-1
COAX CBL MHF1 TO SMA
GradConn
570
In Stock
1 : 9,40000 €
Bag
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 161 RF-150-A-1
CABLE 161 RF-150-A-1
COAX CBL MHF1 TO SMA
GradConn
2.185
In Stock
1 : 9,56000 €
Bag
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 288 RF-100-A-1
CABLE 288 RF-200-A-1
COAX CBL RP-SMA TO U.FL
GradConn
953
In Stock
1 : 10,91000 €
Bag
Bag
Active
RP-SMA to U.FL (UMCC)
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
7.874" (200.00mm)
1.37mm OD Coaxial Cable
-
50 Ohms
3 GHz
Black
IP Rated Unmated
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
CABLE-385-RF-200-A-2
CABLE 375 RF-100-A-2
COAX CBL MHF1 TO SMA
GradConn
308
In Stock
1 : 11,53000 €
Bag
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
IP Rated Unmated
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 162 RF-100-A-1
CABLE 162 RF-100-A-1
COAX CBL MHF1 TO SMA
GradConn
303
In Stock
1 : 9,44000 €
Bag
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Rear Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE-379-RF-150-A-1
CABLE 379 RF-150-A-1
COAX CBL MHF1 TO SMA
GradConn
268
In Stock
1 : 11,70000 €
Bag
Bag
Active
I-PEX MHF1 to SMA
RP-SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
IP Rated Unmated
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
CABLE-377-RF-200-A-1
CABLE 377 RF-200-A-1
COAX CBL MHF1 LK TO RP-SMA
GradConn
200
In Stock
1 : 12,88000 €
Bag
Bag
Active
I-PEX MHF1 LK to RP-SMA
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHFI LK (Locking) Plug, Right Angle
Female
Free Hanging (In-Line)
-
7.874" (200.00mm)
1.37mm OD Coaxial Cable
50 Ohms
50 Ohms
3 GHz
Black
IP Rated Unmated
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
CABLE-378-RF-200-A-1
CABLE 378 RF-150-A-1
COAX CBL RP-SMA TO MHF4L
GradConn
54
In Stock
1 : 11,50000 €
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Free Hanging (In-Line)
-
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
1.13mm OD Coaxial Cable
-
50 Ohms
6 GHz
Black
-
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
0
In Stock
Check Lead Time
1 : 6,66000 €
Box
-
Box
Active
U.FL (UMCC) to RP-SMA
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
1.13mm OD Coaxial Cable
-
50 Ohms
6 GHz
Black
Shielded
-45°C ~ 85°C
-
Showing
of 11

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.