Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : 11,22000 € Bag | Bag | Active | SMA to I-PEX MHF4L | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4L Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
727 In Stock | 1 : 3,15000 € Bag | - | Bag | Active | RP-SMA to I-PEX MHF4 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 0.81mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - | ||
161 In Stock | 1 : 6,11000 € Bag | - | Bag | Active | SMA to I-PEX MHF4 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - |