Coaxial Cables (RF)

Results: 5
Series
-Nautilus
Style
IPEX MHF1 to RP-SMAIPEX MHF1 to SMA
1st Connector
RP-SMA JackSMA JackSMA Jack, Right Angle
1st Contact Gender
FemaleMale
1st Connector Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Length
5.906" (150.00mm)7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial CableRG-178
Frequency - Max
3 GHz6 GHz
Color
BrownGray
Features
-IP Rated Unmated
Operating Temperature
-40°C ~ 85°C-40°C ~ 90°C
Ingress Protection
-IP67/IP68 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CABLE 161 RF-150-A-1
CABLE 161 RF-150-A-1
CBL ASY IPEX MHF1-SMA J-P 5.906"
GradConn
126
In Stock
1 : 10,02000 €
Bag
Bag
ActiveIPEX MHF1 to SMASMA JackFemalePanel MountBulkhead - Front Side NutIPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-5.906" (150.00mm)RG-17850 Ohms50 Ohms3 GHzBrownIP Rated Unmated-40°C ~ 90°CIP67/IP68 - Dust Tight, Waterproof
CABLE-348-RF-150-A-1
CABLE 348 RF-150-A-1
CBL ASY IPEX MHF1-SMA J-P 5.906"
GradConn
708
In Stock
1 : 2,83000 €
Bag
-
Bag
ActiveIPEX MHF1 to SMASMA JackFemalePanel MountBulkhead - Front Side NutIPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-5.906" (150.00mm)1.13mm OD Coaxial Cable50 Ohms50 Ohms6 GHzGray--40°C ~ 85°C-
CABLE 197 RF-150-A-4
CABLE 197 RF-150-A-4
CBL ASSY MHF1-RPSMA JK-PL 5.906"
GradConn
240
In Stock
1 : 10,41000 €
Bag
Bag
ActiveIPEX MHF1 to RP-SMARP-SMA JackMalePanel MountBulkhead - Rear Side NutIPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-5.906" (150.00mm)RG-17850 Ohms50 Ohms3 GHzBrownIP Rated Unmated-40°C ~ 90°CIP67/IP68 - Dust Tight, Waterproof
CABLE 162 RF-150-A-1
CABLE 162 RF-150-A-1
CBL ASY IPEX MHF1-SMA J-P 5.906"
GradConn
91
In Stock
1 : 10,49000 €
Bag
Bag
ActiveIPEX MHF1 to SMASMA JackFemalePanel MountBulkhead - Rear Side NutIPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-5.906" (150.00mm)RG-17850 Ohms50 Ohms3 GHzBrownIP Rated Unmated-40°C ~ 90°CIP67/IP68 - Dust Tight, Waterproof
CABLE-394-RF-200-A-1
CABLE 394 RF-200-A-1
CBL ASY IPEX MHF1-SMA J-P 7.874"
GradConn
14
In Stock
1 : 16,21000 €
Bag
Bag
ActiveIPEX MHF1 to SMASMA Jack, Right AngleFemalePanel MountBulkhead - Front Side NutIPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-7.874" (200.00mm)RG-17850 Ohms50 Ohms6 GHzBrownIP Rated Unmated-40°C ~ 85°CIP67/IP68 - Dust Tight, Waterproof
Showing
of 5

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.