Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.185 In Stock | 1 : 9,56000 € Bag | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
275 In Stock | 1 : 9,97000 € Bag | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
312 In Stock | 1 : 15,98000 € Bag | Bag | Active | I-PEX MHF1 to SMA | SMA Jack, Right Angle | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
682 In Stock | 1 : 2,78000 € Bag | - | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - | ||
264 In Stock | 1 : 9,89000 € Bag | Bag | Active | I-PEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |