Showing
of 360
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
PI49FCT3803LEX
IC CLK BUFFER 1:7 156MHZ 16TSSOP
Diodes Incorporated
13.057
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,70589 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:7No/NoCMOS, TTLCMOS, TTL156 MHz3V ~ 3.6V0°C ~ 70°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
8-SO
PI6C10804WEX
IC CLK BUFFER 1:4 180MHZ 8SOIC
Diodes Incorporated
15.246
In Stock
1 : 1,60000 €
Cut Tape (CT)
2.500 : 0,76471 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoLVCMOS, LVTTLLVCMOS, LVTTL180 MHz1.4V ~ 2.7V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
24-QFN
PI6CB33201ZDIEX
CLOCK BUFFER,V-QFN4040-24,T&R,3.
Diodes Incorporated
3.443
In Stock
1 : 3,30000 €
Cut Tape (CT)
3.500 : 1,76472 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:2Yes/YesCMOSHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount24-VFQFN Exposed Pad24-TQFN (4x4)
32-TQFN
PI6CB33401ZHIEX
CLOCK BUFFER W-QFN5050-32
Diodes Incorporated
8.248
In Stock
1 : 3,85000 €
Cut Tape (CT)
2.500 : 2,05884 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4Yes/YesHCSLHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-TQFN (5x5)
3.256
In Stock
1 : 3,96000 €
Cut Tape (CT)
2.500 : 2,11398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoLVCMOS, LVTTLLVCMOS, LVTTL250 MHz1.6V ~ 2V, 2.375V ~ 2.625V, 3.135V ~ 3.465V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
32-TQFN
PI6CB184Q2ZHQEX
CLOCK BUFFER W-QFN5050-32
Diodes Incorporated
14.918
In Stock
1 : 4,26000 €
Cut Tape (CT)
2.500 : 2,27943 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClock Buffer11:4Yes/YesHCSLHCSL200 MHz1.7V ~ 1.9V-40°C ~ 105°C (TA)Surface Mount32-WFQFN Exposed Pad32-TQFN (5x5)
40-TQFN
PI6CB33601ZLAIEX
CLOCK BUFFER W-QFN5050-40
Diodes Incorporated
15.941
In Stock
1 : 4,39000 €
Cut Tape (CT)
3.500 : 2,34802 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:6Yes/YesHCSLHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount40-WFQFN Exposed Pad40-TQFN (5x5)
48-QFN
PI6CB33801ZLIEX
CLOCK BUFFER V-QFN6060-48
Diodes Incorporated
9.620
In Stock
1 : 5,04000 €
Cut Tape (CT)
3.000 : 2,69143 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:8Yes/YesHCSLHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-TQFN (6x6)
8-SO
PI6CV304WEX
IC CLK BUFFER 1:4 160MHZ 8SOIC
Diodes Incorporated
3.452
In Stock
1 : 0,98000 €
Cut Tape (CT)
2.500 : 0,42059 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoCMOS, TTLLVCMOS160 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-SSOP
PI49FCT3807CQEX
IC CLK BUFFER 1:10 100MHZ 20QSOP
Diodes Incorporated
11.180
In Stock
1 : 1,33000 €
Cut Tape (CT)
2.500 : 0,57354 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:10No/NoCMOS, TTLCMOS, TTL100 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-QSOP
20-SSOP
PI49FCT3805DQE
IC CLK BUFFER 1:5 133MHZ 20QSOP
Diodes Incorporated
9.817
In Stock
2.695
Factory
1 : 1,54000 €
Tube
Tube
ActiveFanout Buffer (Distribution)21:5No/NoCMOS, TTLCMOS133 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-QSOP
8-TSSOP
PI6CV2304LE
IC CLK BUFFER 1:4 140MHZ 8TSSOP
Diodes Incorporated
5.498
In Stock
16.000
Factory
1 : 1,61000 €
Tube
-
Tube
ActiveFanout Buffer (Distribution)11:4No/NoCMOS, TTLLVCMOS140 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
4.733
In Stock
1 : 3,09000 €
Cut Tape (CT)
2.500 : 1,64898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslator11:1Yes/NoHCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTL360 MHz2.375V ~ 2.625V, 3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
3.199
In Stock
1 : 3,29000 €
Cut Tape (CT)
2.500 : 1,75884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:2No/NoLVCMOS, LVTTLLVCMOS, LVTTL250 MHz2.375V ~ 2.625V, 3.135V ~ 3.465V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
32-TQFN
PI6CB33402ZHIEX
CLOCK BUFFER W-QFN5050-32
Diodes Incorporated
7.204
In Stock
1 : 3,85000 €
Cut Tape (CT)
2.500 : 2,05884 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4Yes/YesHCSLHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-TQFN (5x5)
48-TQFN
PI6C49S1510AZDIEX
IC CLOCK BUFFER MUX 3:11 48TQFN
Diodes Incorporated
13.265
In Stock
1 : 6,33000 €
Cut Tape (CT)
3.000 : 3,38238 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)13:21No/YesCrystalHCSL, LVCMOS, LVDS, LVPECL1.5 GHz2.375V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-TQFN (7x7)
20-SSOP
PI49FCT3805CQEX
IC CLK BUFFER 1:5 100MHZ 20QSOP
Diodes Incorporated
2.980
In Stock
1 : 1,44000 €
Cut Tape (CT)
2.500 : 0,61765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)21:5No/NoCMOS, TTLCMOS100 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-QSOP
20-SSOP
PI49FCT3805BQE
IC CLK BUFFER 1:5 80MHZ 20QSOP
Diodes Incorporated
1.428
In Stock
20.735
Factory
1 : 1,33000 €
Tube
Tube
ActiveFanout Buffer (Distribution)21:5No/NoCMOS, TTLCMOS80 MHz3V ~ 3.6V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-QSOP
40-TQFN
PI6CB33602ZLAIEX
CLOCK BUFFER W-QFN5050-40
Diodes Incorporated
17.500
In Stock
3.500
Factory
3.500 : 2,39414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveFanout Buffer (Distribution)11:6Yes/YesHCSLHCSL133.33 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount40-WFQFN Exposed Pad40-TQFN (5x5)
8-SO
PI6C49X0202WIE
IC CLOCK BUFFER 1:2 250MHZ 8SOIC
Diodes Incorporated
282
In Stock
2.425
Factory
1 : 2,86000 €
Tube
-
Tube
ActiveFanout Buffer (Distribution)11:2No/NoLVCMOS, LVTTLLVCMOS, LVTTL250 MHz2.375V ~ 3.465V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
72 VFQFN EP
PI6CB332000ZDIEX
CLOCK BUFFER V-QFN100100-72
Diodes Incorporated
5.824
In Stock
1 : 6,19000 €
Cut Tape (CT)
2.500 : 3,67650 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClock Buffer11:20Yes/YesHCSLHCSL200 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount72-VFQFN Exposed Pad72-TQFN (10x10)
CLOCK BUFFER,V-QFN6060-80,T&R,3K
PI6CB332001ZXBIEX
CLOCK BUFFER,V-QFN6060-80,T&R,3K
Diodes Incorporated
8.887
In Stock
3.000
Factory
1 : 11,87000 €
Cut Tape (CT)
3.000 : 7,05888 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClock Buffer11:20Yes/YesCMOS, HCSLHCSL400 MHz3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount80-VFQFN Dual Rows, Exposed Pad80-aQFN (6x6)
16-TSSOP
PI49FCT32802LEX
IC CLK BUFFER 1:5 133MHZ 16TSSOP
Diodes Incorporated
4.939
In Stock
25.000
Factory
1 : 2,15000 €
Cut Tape (CT)
2.500 : 1,02942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:5No/NoCMOS, TTLCMOS, TTL133 MHz2.97V ~ 3.63V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
1.406
In Stock
7.500
Factory
1 : 2,93000 €
Cut Tape (CT)
2.500 : 1,56648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslator11:1Yes/NoHCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTL360 MHz2.375V ~ 2.625V, 3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
9.815
In Stock
1 : 3,96000 €
Cut Tape (CT)
2.500 : 2,11398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClock Buffer11:4No/NoLVCMOSCMOS, LVCMOS200 MHz1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 360

Clock/Timing - Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.