Clock Buffers, Drivers

Results: 231
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Buffer/DriverFanout Buffer (Distribution)Fanout Buffer (Distribution), DividerFanout Buffer (Distribution), Divider, MultiplexerFanout Buffer (Distribution), MultiplexerFanout Buffer (Distribution), Multiplexer, TranslatorFanout Buffer (Distribution), TranslatorMultiplexer
Number of Circuits
1 or 212
Ratio - Input:Output
1:11:151:21:31:41:81:92:12:102:122:152:2
Differential - Input:Output
No/NoNo/YesYes/Yes
Input
CML, CMOS, HSTL, LVDS, LVPECL, TTLCML, HCSL, LVDS, LVHSTL, LVPECL, SSTLCML, HSTL, LVCMOS, LVDS, LVTTL, PECLCML, HSTL, LVDS, LVPECLCML, LVDS, LVPECLCML, LVDS, PECLECLECL, PECLHCSL, LVDSHCSL, LVDS, LVHSTL, LVPECL, SSTLHSTL, LVECL, LVPECLHSTL, LVPECLLVCMOS, LVTTLLVCMOS, LVTTL, Crystal
Output
CMLECL, PECLHCSL, LVDSHSTLLVCMOS, LVTTLLVDSLVECL, LVPECLLVPECLPECLTTL
Frequency - Max
135 MHz160 MHz200 MHz235 MHz267 MHz500 MHz650 MHz750 MHz1 GHz1.5 GHz2 GHz2.5 GHz
Voltage - Supply
2.37V ~ 3.6V2.375V ~ 2.625V2.375V ~ 2.635V2.375V ~ 3.63V2.375V ~ 3.6V2.375V ~ 5.5V2.97V ~ 3.63V3V ~ 3.6V3.135V ~ 3.465V3.15V ~ 3.45V3.3V ~ 3.47V±4.2V ~ 5.5V, 4.75V ~ 5.25V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 70°C0°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad, 8-MLF®16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad16-VFQFN Exposed Pad, 16-MLF®20-TSSOP (0.173", 4.40mm Width)28-LCC (J-Lead)28-SOIC (0.295", 7.50mm Width)32-TQFP32-VFQFN Exposed Pad44-VFQFN Exposed Pad, 44-MLF®64-TQFP Exposed Pad
Supplier Device Package
8-MLF® (2x2)8-SOIC16-MLF® (3x3)16-QFN (3x3)16-SOIC16-TSSOP20-TSSOP28-PLCC (11.48x11.48)28-SOIC32-QFN (5x5)32-TQFP (7x7)44-MLF® (7x7)64-TQFP-EP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
231Results
Applied FiltersRemove All

Showing
of 231
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MLF
SY89835UMG-TR
IC CLK BUFFER 1:2 3GHZ 8MLF
Microchip Technology
1.878
In Stock
1 : 4,59000 €
Cut Tape (CT)
1.000 : 3,48124 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:2Yes/YesLVDSLVDS3 GHz2.375V ~ 2.635V-40°C ~ 85°CSurface Mount8-VFDFN Exposed Pad, 8-MLF®8-MLF® (2x2)
8-MLF
SY58605UMG-TR
IC CLK BUFFER 1:1 3GHZ 8MLF
Microchip Technology
2.040
In Stock
1 : 5,66000 €
Cut Tape (CT)
1.000 : 4,27537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer/Driver11:1Yes/YesCML, LVDS, LVPECLLVDS3 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount8-VFDFN Exposed Pad, 8-MLF®8-MLF® (2x2)
8-MLF
SY58603UMG-TR
IC CLK BUFFER 1:1 3GHZ 8MLF
Microchip Technology
1.630
In Stock
1 : 5,66000 €
Cut Tape (CT)
1.000 : 4,27537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer/Driver11:1Yes/YesCML, LVDS, LVPECLCML3 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount8-VFDFN Exposed Pad, 8-MLF®8-MLF® (2x2)
16 QFN
SY58606UMG-TR
IC CLK BUFFER 1:2 3GHZ 16MLF
Microchip Technology
1.725
In Stock
1 : 5,80000 €
Cut Tape (CT)
1.000 : 4,39540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:2Yes/YesCML, LVDS, LVPECLCML3 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY58608UMG
IC CLK BUFFER 1:2 3GHZ 16MLF
Microchip Technology
1.372
In Stock
1 : 5,80000 €
Tube
Tube
ActiveFanout Buffer (Distribution)11:2Yes/YesCML, LVDS, LVPECLLVDS3 GHz2.375V ~ 2.635V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY89832UMG
IC CLK BUFFER 1:4 2.5GHZ 16MLF
Microchip Technology
1.314
In Stock
1 : 8,93000 €
Tube
Tube
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVDS2.5 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
44-MLF
SY89465UMY
IC CLK MULTIPLX 2:10 2GHZ 44MLF
Microchip Technology
1.297
In Stock
1 : 9,01000 €
Tray
Tray
ActiveMultiplexer12:10Yes/YesCML, LVDS, PECLLVDS2 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount44-VFQFN Exposed Pad, 44-MLF®44-MLF® (7x7)
32-MLF
SY58031UMG
IC CLK BUFFER 1:8 6GHZ 32QFN
Microchip Technology
110
In Stock
1 : 14,59000 €
Tube
Tube
ActiveFanout Buffer (Distribution)11:8Yes/YesCML, LVDS, LVPECLCML6 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-MLF
SY58036UMG
IC CLK BUFFER 2:6 7GHZ 32QFN
Microchip Technology
323
In Stock
1 : 14,89000 €
Tube
Tube
ActiveFanout Buffer (Distribution), Multiplexer12:6Yes/YesCML, LVDS, PECLLVPECL7 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
64-EPAD-TQFP
SY89826LHY
IC CLK BUFFER 2:22 1GHZ 64TQFP
Microchip Technology
256
In Stock
1 : 25,71000 €
Tray
Tray
ActiveFanout Buffer (Distribution), Multiplexer, Translator12:22Yes/YesLVDS, LVPECLLVDS1 GHz3V ~ 3.6V-40°C ~ 85°CSurface Mount64-TQFP Exposed Pad64-TQFP-EP (10x10)
16 QFN
SY75572LMG-TR
IC CLK BUFFER 2:2 267MHZ 16QFN
Microchip Technology
5.828
In Stock
1 : 1,99000 €
Cut Tape (CT)
1.000 : 1,49592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Multiplexer12:2Yes/YesHCSL, LVDSHCSL, LVDS267 MHz3.135V ~ 3.465V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad16-QFN (3x3)
20-TSSOP
SY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP
Microchip Technology
1.218
In Stock
1 : 4,42000 €
Tube
Tube
ActiveFanout Buffer (Distribution)11:4No/YesLVCMOS, LVTTLLVDS650 MHz3.135V ~ 3.465V-40°C ~ 85°CSurface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
8-MLF
SY58604UMG-TR
IC CLK BUFFER 1:1 3GHZ 8MLF
Microchip Technology
2.656
In Stock
1 : 5,66000 €
Cut Tape (CT)
1.000 : 4,27537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer/Driver11:1Yes/YesCML, LVDS, LVPECLLVPECL3 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount8-VFDFN Exposed Pad, 8-MLF®8-MLF® (2x2)
16 QFN
SY58608UMG-TR
IC CLK BUFFER 1:2 3GHZ 16MLF
Microchip Technology
2.951
In Stock
1 : 5,80000 €
Cut Tape (CT)
1.000 : 4,39540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:2Yes/YesCML, LVDS, LVPECLLVDS3 GHz2.375V ~ 2.635V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
32-MLF
SY89847UMG-TR
IC CLK BUFFER 2:5 2GHZ 32QFN
Microchip Technology
2.217
In Stock
1 : 7,29000 €
Cut Tape (CT)
1.000 : 5,51273 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)12:5Yes/YesCML, LVDS, PECLLVDS2 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
16 QFN
SY89831UMG-TR
IC CLK BUFFER 1:4 2GHZ 16MLF
Microchip Technology
4.380
In Stock
1 : 7,50000 €
Cut Tape (CT)
1.000 : 5,67892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVPECL2 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY89833ALMG
IC CLK BUFFER 1:4 2GHZ 16MLF
Microchip Technology
177
In Stock
1 : 8,22000 €
Tube
Tube
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVDS2 GHz3V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY89833ALMG-TR
IC CLK BUFFER 1:4 2GHZ 16MLF
Microchip Technology
177
In Stock
1 : 8,22000 €
Cut Tape (CT)
1.000 : 6,22372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVDS2 GHz3V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
32-MLF
SY89838UMG-TR
IC CLK BUFFER 2:8 2GHZ 32QFN
Microchip Technology
2.942
In Stock
1 : 8,25000 €
Cut Tape (CT)
1.000 : 6,25145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Multiplexer12:8Yes/YesCML, LVDS, LVPECLLVDS2 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
16 QFN
SY54020ARMG
IC CLK BUFFER 1:4 3.2GHZ 16MLF
Microchip Technology
326
In Stock
1 : 8,31000 €
Tube
Tube
ActiveFanout Buffer (Distribution)11:4Yes/YesCML, LVDS, LVPECLCML3.2 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY89832UMG-TR
IC CLK BUFFER 1:4 2.5GHZ 16MLF
Microchip Technology
1.105
In Stock
1 : 8,93000 €
Cut Tape (CT)
1.000 : 6,76855 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVDS2.5 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
16 QFN
SY89833LMG
IC CLK BUFFER 1:4 2GHZ 16MLF
Microchip Technology
359
In Stock
1 : 8,93000 €
Tube
Tube
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVDS2 GHz3V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
44-MLF
SY89113UMY-TR
IC CLK BUFFER 2:12 1GHZ 44MLF
Microchip Technology
1.990
In Stock
1 : 9,01000 €
Cut Tape (CT)
1.000 : 6,82395 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Multiplexer12:12Yes/YesCML, CMOS, HSTL, LVDS, LVPECL, TTLLVDS1 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount44-VFQFN Exposed Pad, 44-MLF®44-MLF® (7x7)
44-MLF
SY89113UMY
IC CLK BUFFER 2:12 1GHZ 44MLF
Microchip Technology
1.060
In Stock
1 : 9,01000 €
Tray
Tray
ActiveFanout Buffer (Distribution), Multiplexer12:12Yes/YesCML, CMOS, HSTL, LVDS, LVPECL, TTLLVDS1 GHz2.375V ~ 2.625V-40°C ~ 85°CSurface Mount44-VFQFN Exposed Pad, 44-MLF®44-MLF® (7x7)
16 QFN
SY58021UMG-TR
IC CLK BUFFER 1:4 4GHZ 16MLF
Microchip Technology
2.380
In Stock
1 : 9,05000 €
Cut Tape (CT)
1.000 : 6,86089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution), Translator11:4Yes/YesCML, LVDS, LVPECLLVPECL4 GHz2.375V ~ 3.6V-40°C ~ 85°CSurface Mount16-VFQFN Exposed Pad, 16-MLF®16-MLF® (3x3)
Showing
of 231

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.