Clean Room Swabs and Brushes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Tip Material
Handle Material
Features
Handle Length
Quantity
52121
SWAB SGL HEAD POL KNIT 6.3" 25PC
Chemtronics
169
In Stock
1 : 21,85000 €
Bulk
Bulk
Active
Swab, Single Head
Polyester, Knit
Nylon, Glass Filled
Lint Free
6.30" (159.0mm)
25
51121
SWAB SNGL HEAD POLY KNIT 25PCS
Chemtronics
0
In Stock
Check Lead Time
1 : 22,40000 €
Bulk
Bulk
Active
Swab, Single Head
Polyester, Knit
Nylon, Glass Filled
Lint Free
2.80" (71.1mm)
25
Showing
of 2

Clean Room Swabs and Brushes


Clean room double and single head swabs and brushes are carefully manufactured to prevent contamination that could compromise a clean room environment. They are available with tips made from brass, cotton, foam, nylon, polyester, stainless steel, chamois, yarn, and different varieties of animal hair. Features include abrasion resistance, anti-static, conductive or dissipative handle and lint-free head. Handles come in a variety of materials and lengths.