Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : 16,07000 € Tray | Tray | Active | - | 4 | M12 | - | Through Hole | - | Solder | - | - | - | - | - | - | Black | - | - | M12 with Integrated Magnetics | - | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : 11,65000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 11,65000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 11,93000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 12,21000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 12,21000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 12,63000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 13,33000 € Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 13,33000 € Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,03000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,03000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,03000 € Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,45000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,73000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,73000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 14,73000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 15,43000 € Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 250V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 15,43000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 15,43000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 15,43000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 16,14000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 16,84000 € Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 17,54000 € Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 18,24000 € Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : 18,24000 € Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 60V | - | -40°C ~ 90°C |