Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock | 1 : 22,92000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 17-9 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
140 In Stock | 1 : 26,19000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock 707 Marketplace Check Lead Time | 1 : 26,73000 € Tray | Tray Tray | Active | Receptacle, Female Sockets | 14 | 17-14 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
205 In Stock | 1 : 35,45000 € Tray | Tray | Active | Receptacle, Male Pins | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
210 In Stock | 1 : 26,52000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Plastic | Polyamide (PA), Nylon | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
655 In Stock | 1 : 31,80000 € Box | Box | Active | Receptacle, Female Sockets | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
146 In Stock | 1 : 32,24000 € Tray | Tray | Active | Receptacle, Male Pins | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
1.748 In Stock | 1 : 34,96000 € Tray | Tray | Active | Receptacle, Female Sockets | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
12 In Stock 558 Marketplace | 1 : 48,61000 € Bulk | Bulk Box | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
1.064 In Stock | 1 : 50,99000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | - | Unshielded | - | 250VAC/DC | - | -55°C ~ 105°C | |||
192 In Stock | 1 : 48,99000 € Bulk | Bulk | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
16 In Stock | 1 : 65,82000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
80 In Stock | 1 : 24,68000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Plastic | Polyamide (PA), Nylon | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
49 In Stock | 1 : 38,49000 € Tray | Tray | Active | Receptacle, Female Sockets | 14 | 17-14 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 27,73000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 39,40000 € Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 23,96000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | 17-14 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C |