Circular Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SD-80LS
CONN RCPT FMALE DIN 8P SOLDER
Same Sky (Formerly CUI Devices)
28.153
In Stock
1 : 4,16000 €
Box
Box
Active
Receptacle, Female Sockets
8
DIN (270 Degree)
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Eyelet(s)
Threaded
Keyed
Metal
Zinc
Nickel
Tin
Silver
-
UL94 HB
-
Shielded
2A
100VAC
-
-40°C ~ 85°C
54-00238
CONN RCPT FMALE 8POS GOLD SOLDER
Tensility International Corp
689
In Stock
1 : 5,39000 €
Tray
Tray
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
-
Shielded
2A
30V
-
-40°C ~ 105°C
12-08PMMS-SF8001
CONN PLUG MALE 8P GOLD SLDR CUP
Amphenol LTW
1.182
In Stock
1 : 5,44000 €
Tray
Tray
Active
Plug, Male Pins
8
M12-8
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
2A
30VAC/DC
-
-40°C ~ 85°C
CBD-08PMFS-QC8001
CONN RCPT FMALE 8P GOLD SLDR CUP
Amphenol LTW
934
In Stock
1 : 6,76000 €
Tray
Tray
Active
Receptacle, Female Sockets
8 (5 Data + 3 Power)
C
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
5A, 10A
-
-
-40°C ~ 105°C
72xx-8PG
CONN RCPT MALE 8POS GOLD SOLDER
Conxall/Switchcraft
1.685
In Stock
1 : 6,81000 €
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
MSXS-08PFFP-SF7001
CONN RCPT FMALE 8POS GOLD SOLDER
Amphenol LTW
346
In Stock
1 : 7,04000 €
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
X
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Ground
Shielded
0.5A
50VAC, 60VDC
-
-25°C ~ 105°C
BD-08BFFA-LL7001
CONN PLUG FMALE 8P GOLD SLDR CUP
Amphenol LTW
678
In Stock
1 : 8,71000 €
Bulk
Bulk
Active
Plug, Female Sockets
8
B
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
-
-
-40°C ~ 105°C
ABD-08PMMS-LC7001
CONN RCPT MALE 8P GOLD SLDR CUP
Amphenol LTW
322
In Stock
1 : 4,82000 €
Tray
Tray
Active
Receptacle, Male Pins
8
B
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
-
Unshielded
5A
-
-
-40°C ~ 105°C
ACD-08PMFS-LC7001
CONN RCPT FMALE 8P GOLD SLDR CUP
Amphenol LTW
39
In Stock
1 : 5,34000 €
Tray
Tray
Active
Receptacle, Female Sockets
8
C
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
-
Unshielded
5A
300V
-
-40°C ~ 105°C
BD-08BMMA-LL7001
CONN RCPT MALE 8P GOLD SLDR CUP
Amphenol LTW
80
In Stock
1 : 9,42000 €
Bulk
Bulk
Active
Receptacle, Male Pins
8
B
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
5A
-
-
-40°C ~ 105°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.