Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SD-80
CONN PLUG MALE DIN 8P SOLDER CUP
Same Sky (Formerly CUI Devices)
7.449
In Stock
1 : 2,01000 €
Bag
Bag
Active
Plug, Male Pins
8
DIN (270 Degree)
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Steel
Nickel
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 70°C
SDF-80J
CONN RCPT FMALE DIN 8POS SOLDER
Same Sky (Formerly CUI Devices)
1.619
In Stock
1 : 3,45000 €
Tray
Tray
Active
Receptacle, Female Sockets
8
DIN (270 Degree)
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Ground
Shielded
2A
100VAC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.