Backshells and Cable Clamps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
206070-8
CONN BCKSH W/CLMP SZ17 15/16-20
TE Connectivity AMP Connectors
9.808
In Stock
1 : 6,77000 €
Bag
Bag
Active
Backshell, Cable Clamp
0.453" (11.51mm)
1.125" (28.58mm)
17
15/16-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
206966
CONN BACKSH W/CLMP SZ13 3/4-20
TE Connectivity AMP Connectors
8.926
In Stock
1 : 6,95000 €
Bag
Bag
Active
Backshell, Cable Clamp
0.453" (11.51mm)
0.950" (24.13mm)
13
3/4-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
Showing
of 2

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.