Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
ESDA8P30-1T2
TVS DIODE 6.3VWM 12VC SOD882T
STMicroelectronics
44.860
In Stock
1 : 0,44000 €
Cut Tape (CT)
12.000 : 0,08663 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6.3V6.9V12V30A (8/20µs)300WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDAXLC6-1BT2Y
TVS DIODE 3VWM 37VC SOD882T
STMicroelectronics
103.986
In Stock
1 : 0,50000 €
Cut Tape (CT)
12.000 : 0,09871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V6V37V (Typ)1.3A (8/20µs)40WNoAutomotive0.4pF @ 200MHz ~ 3GHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDAXLC6-1BT2
TVS DIODE 3VWM 17VC SOD882T
STMicroelectronics
110.101
In Stock
1 : 0,47000 €
Cut Tape (CT)
12.000 : 0,12731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V6V17V1A (8/20µs)40WNoGeneral Purpose0.4pF @ 200MHz ~ 3GHz-40°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDA17P20-1F2
TVS DIODE 15VWM 23VC SOD882T
STMicroelectronics
3.061
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,06329 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V (Max)15.6V23V25A (8/20µs)600WNoGeneral Purpose190pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSOD-882SOD-882T
SOD-882
ESDA9P25-1T2
TVS DIODE 7.9VWM 14.5VC SOD882T
STMicroelectronics
11.170
In Stock
1 : 0,50000 €
Cut Tape (CT)
12.000 : 0,09831 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7.9V (Max)8.1V14.5V24A (8/20µs)300WNoGeneral Purpose130pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDAVLC8-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
9.620
In Stock
1 : 0,53000 €
Cut Tape (CT)
12.000 : 0,14646 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V8.5V--30WNoGeneral Purpose4.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDALC5-1BT2
TVS DIODE 5VWM SOD882T
STMicroelectronics
6.545
In Stock
1 : 0,67000 €
Cut Tape (CT)
12.000 : 0,28124 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.8V--150WNoGeneral Purpose26pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDALC5-1BT2Y
TVS DIODE 5VWM 17.5VC SOD882T
STMicroelectronics
38
In Stock
1 : 0,52000 €
Cut Tape (CT)
12.000 : 0,18932 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.8V17.5V9A (8/20µs)150WNoAutomotive26pF @ 1MHz-50°C ~ 125°C (TJ)Surface MountSOD-882SOD-882T
SOD-882
ESDAVLC8-1BT2Y
TVS DIODE 3VWM SOD882T
STMicroelectronics
0
In Stock
12.000 : 0,17728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V8.5V--30WNoAutomotive4.5pF @ 1MHz-50°C ~ 125°C (TJ)Surface MountSOD-882SOD-882T
Showing
1 - 9
of 9

SOD-882T TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.