Showing
of 395
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0679H, 0679L_Series
0679L9200-05
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
97.941
In Stock
1 : 0,44000 €
Cut Tape (CT)
5.000 : 0,17472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC128AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
USx 1206
3413.0331.22
FUSE BOARD MOUNT 20A 32VAC 63VDC
SCHURTER Inc.
324.993
In Stock
1 : 0,62000 €
Cut Tape (CT)
1.000 : 0,28796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A32 V63 VSlow Blow1206 (3216 Metric)100A110cURus-55°C ~ 90°C-0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
SSQ, SST, 0678L Series
0678L9200-02
FUSE BRD MT 20A 250VAC 72VDC SMD
Bel Fuse Inc.
73.408
In Stock
1 : 0,97000 €
Cut Tape (CT)
2.000 : 0,41677 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A250 V72 VMedium Blow2-SMD, Square End Block100A AC, 130A DC270AEC-Q200, cURus-55°C ~ 125°C-0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
440 Series
0501020.WR
FUSE BOARD MOUNT 20A 32VDC 1206
Littelfuse Inc.
33.833
In Stock
1 : 1,03000 €
Cut Tape (CT)
3.000 : 0,43648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A-32 VFast Blow1206 (3216 Metric)150A54.76CSA, UL-55°C ~ 150°C-0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
20A-30A
1025HC20-RTR
FUSE BRD MT 20A 72VAC 125VDC SMD
Eaton - Electronics Division
1.964
In Stock
1 : 3,15000 €
Cut Tape (CT)
1.500 : 1,41627 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A72 V125 VFast Blow2-SMD, Square End Block100A AC, 500A DC25cURus, PSE-55°C ~ 125°C-0.124" Dia x 0.394" L (3.15mm x 10.00mm)
MDA Cylindrical 3AG
BK/MDA-20-R
FUSE CERM 20A 250VAC 125VDC 3AB
Eaton - Electronics Division
4.029
In Stock
8.400
Factory
1 : 1,96000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic20 A250 V125 VSlow Blow3AB, 3AG, 1/4" x 1-1/4"1.5kA AC, 10kA DC483.45CE, CSA, UL-Black0.250" Dia x 1.250" L (6.35mm x 31.75mm)
0463020.ER
0463020.ER
FUSE BRDMT 20A 250VAC/100VDC SMD
Littelfuse Inc.
7.673
In Stock
1 : 5,66000 €
Cut Tape (CT)
2.500 : 2,43987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A250 V100 VFast Blow2-SMD, Square End Block100A AC, 50A DC433cURus-55°C ~ 125°C-0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
505 Series
0505020.MXP
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
6.435
In Stock
1 : 4,46000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic20 A500 V500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"30kA AC, 20kA DC101CE, cULus-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
487 Series_Through Hole
0487020.MXEP
FUSE CERM 20A 420VAC 420VDC 5X20
Littelfuse Inc.
2.431
In Stock
1 : 5,43000 €
Bulk
Bulk
ActiveThrough HoleCartridge, Ceramic20 A420 V420 VFast Blow5mm x 20mm (Axial)200A AC, 300A DC390cURus, TUV-55°C ~ 125°C-0.217" Dia x 0.846" L (5.50mm x 21.50mm)
505, 514 Series_Axial
0505020.MXEP
FUSE CERM 20A 500VAC 500VDC 3AB
Littelfuse Inc.
3.435
In Stock
1 : 5,44000 €
Bulk
Bulk
ActiveThrough HoleCartridge, Ceramic20 A500 V500 VFast Blow3AB, 3AG, 1/4" x 1-1/4" (Axial)30kA AC, 20kA DC101CE, cULus-55°C ~ 125°C-0.275" Dia x 1.288" L (6.99mm x 32.72mm)
C1H Series
0685H9200-01
FUSE BRD MT 20A 125VAC 32VDC
Bel Fuse Inc.
65.406
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,13062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V32 VFast Blow1206 (3216 Metric)150A AC, 300A DC28.5AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
0697H LONG SERIES
0697H9200-02
FUSE BRD MT 20A 350VAC 72VDC RAD
Bel Fuse Inc.
19.103
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.000 : 0,19500 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveThrough HoleBoard Mount (Cartridge Style Excluded)20 A350 V72 VSlow BlowRadial, Box150A AC, 200A DC1100AEC-Q200, cURus-55°C ~ 125°C-0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0679H, 0679L_Series
0679L9200-01
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
67.598
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,20966 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC128AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
C1Q Series
0685P9200-01
FUSE BOARD MOUNT 20A 50VDC 1206
Bel Fuse Inc.
43.758
In Stock
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,22632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A-50 VFast Blow1206 (3216 Metric)150A100AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
0297020.WXT
0297020.WXT
FUSE AUTO 20A 32VDC BLADE MINI
Littelfuse Inc.
1.999
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 V-Blade, Miniature1kA380UR-40°C ~ 125°CYellow0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
SF-1206HHxxM
SF-1206HH20M-2
FUSE BOARD MOUNT 20A 24VDC 1206
Bourns Inc.
13.626
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,27918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A-24 VSlow Blow1206 (3216 Metric)200A64UL-55°C ~ 125°C-0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
0297020 Yellow
0297020.WXNV
FUSE AUTO 20A 32VDC BLADE MINI
Littelfuse Inc.
11.991
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 VFast BlowBlade, Miniature1kA380--40°C ~ 125°CYellow0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0287020
0287020.PXCN
FUSE AUTO 20A 32VDC BLADE ATO
Littelfuse Inc.
6.524
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 VFast BlowBlade, ATO/ATC1kA520UL-40°C ~ 105°CYellow0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
0327020.YX2S
0327020.YX2S
FUSE AUTO 20A 32VDC BLADE MICRO
Littelfuse Inc.
4.351
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 V-Blade, Micro-397--40°C ~ 125°CYellow0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
0297020 Yellow
0297020.U
FUSE AUTO 20A 32VDC BLADE MINI
Littelfuse Inc.
1.537
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 VFast BlowBlade, Miniature1kA380SAE, UL-40°C ~ 125°CYellow0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0287020.PXS
0287020.PXS
FUSE AUTO 20A 32VDC BLADE ATO
Littelfuse Inc.
1.298
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 V-Blade, ATO/ATC1kA520--40°C ~ 125°CYellow0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
SF-2410FxxxW
SF-2410F2000W-2
FUSE BRD MNT 20A 65VAC/65DC 2410
Bourns Inc.
10.197
In Stock
1 : 1,01000 €
Cut Tape (CT)
2.000 : 0,43469 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A65 V65 VFast Blow2410 (6125 Metric)100A AC, 50A DC126.2UL-55°C ~ 125°C-0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
0697H SHORT SERIES
0697H9200-01
FUSE BRD MT 20A 350VAC 72VDC RAD
Bel Fuse Inc.
35.944
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveThrough HoleBoard Mount (Cartridge Style Excluded)20 A350 V72 VSlow BlowRadial, Box150A AC, 200A DC1100AEC-Q200, cURus-55°C ~ 125°C-0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0287020.H
0287020.H
FUSE AUTO 20A 32VDC BLADE ATO
Littelfuse Inc.
9.947
In Stock
3.100
Factory
1 : 0,46000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-32 V-Blade, ATO/ATC-520CSA, UL-40°C ~ 105°CYellow0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
0891020.NXWS
0891020.NXWS
FUSE AUTO 20A 58VDC BLADE MINI
Littelfuse Inc.
3.897
In Stock
1 : 0,46000 €
Bulk
Bulk
ActiveRequires HolderAutomotive20 A-58 V-Blade, Miniature (Low Profile)1kA420--40°C ~ 125°CYellow0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm)
Showing
of 395

20 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.