Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16.601 In Stock | 1 : 1,90000 € Cut Tape (CT) 2.500 : 0,81613 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 2A | 600 V | 80 V | Slow Blow | Telecom | - | - | CSA, UR | -55°C ~ 125°C | 60A AC, 100A DC | 2-SMD, Square End Block | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
16.163 In Stock | 1 : 1,90000 € Cut Tape (CT) 2.500 : 0,81613 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 500mA | 600 V | 80 V | Slow Blow | Telecom | - | - | CSA, UR | -55°C ~ 125°C | 60A AC, 100A DC | 2-SMD, Square End Block | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
18.655 In Stock | 1 : 3,59000 € Cut Tape (CT) 500 : 1,79726 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 250mA | 24 V | 30 V | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
3.254 In Stock | 1 : 4,92000 € Cut Tape (CT) 500 : 2,45878 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Cartridge | 50mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Axial | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
2.331 In Stock 1.500 Factory | 1 : 4,92000 € Cut Tape (CT) 500 : 2,45878 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Cartridge | 100mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Axial | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
13.732 In Stock | 1 : 5,59000 € Cut Tape (CT) 500 : 2,79802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge | 50mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
2.351 In Stock | 1 : 5,59000 € Cut Tape (CT) 500 : 2,79802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge | 100mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
1.971 In Stock 1.000 Factory | 1 : 5,59000 € Cut Tape (CT) 500 : 2,79802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge | 250mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
421 In Stock | 1 : 5,59000 € Cut Tape (CT) 500 : 2,79802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge | 200mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
34.045 In Stock | 1 : 5,82000 € Cut Tape (CT) 500 : 2,91206 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge | 40mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -40°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |||
29.653 In Stock | 1 : 7,01000 € Cut Tape (CT) 1.000 : 3,37822 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge, Ceramic | 40mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -55°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |||
7.365 In Stock | 1 : 7,44000 € Cut Tape (CT) 500 : 3,72112 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Cartridge, Ceramic | 50mA | 250 V | 250 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | cURus | -55°C ~ 125°C | 4kA | Cartridge, Non-Standard | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |||
8.425 In Stock | 1 : 6,73000 € Bulk | Bulk | Active | Through Hole | Board Mount | 125mA | 125 V | 125 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | Baseefa, UR | -55°C ~ 90°C | 50A AC, 300A DC | Radial, Can, Horizontal | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |||
11.062 In Stock | 1 : 6,40000 € Bulk | Bulk | Active | Through Hole | Board Mount | 125mA | 125 V | 125 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | Baseefa, UR | -55°C ~ 90°C | 50A AC, 300A DC | Radial, Can, Horizontal | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |||
2.529 In Stock | 1 : 6,40000 € Bulk | Bulk | Active | Through Hole | Board Mount | 250mA | 125 V | 125 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | Baseefa, UR | -55°C ~ 90°C | 50A AC, 300A DC | Radial, Can, Horizontal | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |||
1.037 In Stock | 1 : 6,40000 € Bulk | Bulk | Active | Through Hole | Board Mount | 62mA | 125 V | 125 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | Baseefa, UR | -55°C ~ 90°C | 50A AC, 300A DC | Radial, Can, Horizontal | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |||
4.310 In Stock | 1 : 6,73000 € Bulk | Bulk | Active | Through Hole | Board Mount | 375mA | 125 V | 125 V | Fast Blow | Hazardous Locations | Intrinsically Safe | - | Baseefa, UR | -55°C ~ 90°C | 50A AC, 300A DC | Radial, Can, Horizontal | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |||
1.100 In Stock | 1 : 10,47000 € Bulk | Bulk | Active | Bolt Mount | Square | 250A | - | 58 V | - | Electrical, Industrial | Indicating | - | cURus | - | 2kA | Rectangular | 0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm) | |||
6.033 In Stock | 1 : 16,87000 € Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 2A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
3.967 In Stock | 1 : 16,87000 € Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 3A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
2.345 In Stock | 1 : 16,87000 € Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 10A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
2.081 In Stock | 1 : 16,87000 € Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 5A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
1.162 In Stock 23.120 Factory | 1 : 17,45000 € Bulk | Bulk | Active | Requires Holder | Cartridge | 30A | - | 1 kV | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |||
716 In Stock 10.050 Factory | 1 : 17,45000 € Bulk | Bulk | Active | Requires Holder | Cartridge | 20A | - | 1 kV | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL, VDE | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |||
181 In Stock | 1 : 17,75000 € Bulk | Bulk | Active | Requires Holder | Cartridge | 15A | - | 1 kV | - | Solar (Photovoltaic) | - | - | UL, VDE | -50°C ~ 125°C | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |